Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Image of Trinamic TMC6200-Slide14

In summary, TRINAMIC’s TMC6200 is a high-power gate driver for PMSM servo or BLDC motors. The chip allows for powerful and flexible designs with a high current profile perfectly matching the motors. Three in-line sense resistors allow for current measurement that is robust against PWM noise. This makes the TMC6200 Gate Driver ideal for delta-sigma current measurement, which is implemented in the TMC4671. This type of measurement is more effective than bottom shunt measurement, which needs to be blanked out around the switching events and can only be used with SAR ADCs. Using six external MOSFETs and two or three sense resistors, the gate driver integrates the full high-voltage part of a PMSM drive system for 12V, 24V, or 48V. Including in-line current sense amplifiers with programmable amplification. As such, it can drive a wide range of motors from watt to kilowatt, making it perfect for applications like industrial drives, factory or lab automation, robotics, CNC machines, textile machines, pumps, or other applications using PMSM FOC drives and BLDC motors. Offering stand-alone operation and SPI controlled operation including diagnostics, the driver IC enables flexible applications that can quickly adapt to new use cases and requirements.

PTM Published on: 2019-08-08