Image of RECOM Industry 4.0/IoT

Powering Sensor Technology in Industry 4.0

RECOM Power

This presentation will highlight some recent challenges to the electronic industry in light of actual and future developments, which may make current solutions in the electronics industry obsolete. Many systems are in need of alternatives to running additional cables to supply sensor applications. This creates a demand for components that make solutions such as these feasible to modern sensors. New versatile and efficient electronic components open the possibility to use energy more efficiently, therefore prolonging the lifetime of the sensor application and also allowing multiple and intelligent sensors to be considered.

Supplier Recommended Parts

画像メーカー品番商品概要入手可能な数量価格詳細を表示
DC DC CONVERTER 3.3VR-78S3.3-0.1DC DC CONVERTER 3.3V0 - 即時$1,065.00詳細を表示
DC DC CONVERTER 1.8-5VR420-1.8/PLDC DC CONVERTER 1.8-5V0 - 即時See Page for Pricing詳細を表示
AC/DC CONVERTER 5V 1WRAC01-05SGAAC/DC CONVERTER 5V 1W490 - 即時$1,447.00詳細を表示
AC/DC CONVERTER 5V 1WRAC01-05SGBAC/DC CONVERTER 5V 1W85 - 即時$1,447.00詳細を表示
AC/DC CONVERTER 12V 1WRAC01-12SGAAC/DC CONVERTER 12V 1W20 - 即時
418 - Marketplace
$1,447.00詳細を表示
AC/DC CONVERTER 12V 1WRAC01-12SGBAC/DC CONVERTER 12V 1W254 - 即時$1,447.00詳細を表示
AC/DC CONVERTER 5V 2WRAC02-05SGAAC/DC CONVERTER 5V 2W230 - 即時$1,609.00詳細を表示
AC/DC CONVERTER 5V 2WRAC02-05SGBAC/DC CONVERTER 5V 2W799 - 即時$1,609.00詳細を表示
AC/DC CONVERTER 12V 2WRAC02-12SGAAC/DC CONVERTER 12V 2W33 - 即時$1,609.00詳細を表示
AC/DC CONVERTER 12V 2WRAC02-12SGBAC/DC CONVERTER 12V 2W38 - 即時$1,609.00詳細を表示

Related Parts

画像メーカー品番商品概要入手可能な数量価格詳細を表示
AC/DC CONVERTER 5V 4WRAC04-05SAAC/DC CONVERTER 5V 4W347 - 即時$5,195.00詳細を表示
AC/DC CONVERTER 5V 4WRAC04-05SA/277AC/DC CONVERTER 5V 4W0 - 即時$6,323.00詳細を表示
AC/DC CONVERTER 12V 4WRAC04-12SAAC/DC CONVERTER 12V 4W31 - 即時$5,094.00詳細を表示
AC/DC CONVERTER 12V 4WRAC04-12SA/277AC/DC CONVERTER 12V 4W0 - 即時$4,541.00詳細を表示
AC/DC CONVERTER 15V 4WRAC04-15SAAC/DC CONVERTER 15V 4W13 - 即時$3,746.00詳細を表示
AC/DC CONVERTER 24V 4WRAC04-24SAAC/DC CONVERTER 24V 4W217 - 即時$5,195.00詳細を表示
AC/DC CONVERTER 24V 4WRAC04-24SA/277AC/DC CONVERTER 24V 4W0 - 即時See Page for Pricing詳細を表示
AC/DC CONVERTER 3.3V 4WRAC04-3.3SAAC/DC CONVERTER 3.3V 4W0 - 即時See Page for Pricing詳細を表示
AC/DC CONVERTER 5V 1WRAC01-05SCAC/DC CONVERTER 5V 1W0 - 即時See Page for Pricing詳細を表示
AC/DC CONVERTER 12V 1WRAC01-12SCAC/DC CONVERTER 12V 1W71 - 即時$2,448.00詳細を表示
PTM Published on: 2017-07-19