Other specifications include an operating temperature range of -55°C to +85°C and coplanarity of 0.1mm max. It should be noted that the actuation life varies with the series, and the CTS datasheets should be referenced. The allowable solder time is up to 60 seconds at 260°C. The standard packaging method is anti-static tubes with Tape and Reel available as a packaging option on surface mount switches. The basic specification just discussed is offered as a guideline, the specifications do vary with series. Please reference the CTS data sheets for exact specifications.