The basic specifications for the CTS dip switches are 50 milliohm maximum initial contact resistance and 100 milliohm maximum contact resistance at end of life. Additional ratings include a 1,000 Megaohms minimum insulation resistance between adjacent switches, a dielectric rating of 500 VAC for 1 minute between adjacent switches, a 100mA or 50 VDC maximum non-switching rating, and a switch capacitance of 5pF maximum between adjacent switches.