Solutions for PLC

Solutions for PLC (Programmable Logic Controller) I/O Modules

Texas Instruments - テキサスインスツルメンツ

This tutorial will cover I/O modules that are used to interface with sensors/actuators on the factory floor. The I/O modules must meet stringent electrical specifications and can be classified into current, voltage and digital input/output types. Challenges that designers face in conditioning and converting these signals along with solutions to these challenges will be explored. These I/O modules communicate over industrial fieldbuses. Therefore, this module will also cover processors and interface solutions for communication fieldbuses in industrial automation.

Related Parts

画像メーカー品番商品概要入手可能な数量料金
IC ADC 16BIT SAR 24VQFNADS8332IBRGETIC ADC 16BIT SAR 24VQFN1404 - 即時$2,821.00詳細を表示
IC ADC 16BIT SAR 24VQFNADS8332IRGETIC ADC 16BIT SAR 24VQFN307 - 即時$2,821.00詳細を表示
IC ADC 16BIT SAR 24TSSOPADS8331IPWIC ADC 16BIT SAR 24TSSOP325 - 即時$2,566.00詳細を表示
IC DAC 16BIT V-OUT 64TQFPDAC8728SPAGIC DAC 16BIT V-OUT 64TQFP85 - 即時$9,846.00詳細を表示
IC MPU SITARA 600MHZ 491NFBGAAM3505AZCNIC MPU SITARA 600MHZ 491NFBGA22 - 即時$5,920.00詳細を表示
IC MCU 16BIT 120KB FLASH 64LQFPMSP430F2419TPMRIC MCU 16BIT 120KB FLASH 64LQFP863 - 即時$2,340.00詳細を表示
IC OPAMP GP 1 CIRCUIT 8SOICOPA365AIDRIC OPAMP GP 1 CIRCUIT 8SOIC1572 - 即時$372.00詳細を表示

DC/DC Converters

画像メーカー品番商品概要電圧 - 入力(最小)電圧 - 入力(最大)入手可能な数量料金詳細を表示
DC DC CONVERTER +/-5V 1WDCH010505DN7DC DC CONVERTER +/-5V 1W4.5V5.5V262 - 即時
753 - Marketplace
$2,103.00詳細を表示
DC DC CONVERTER 5V 1WDCH010505SN7DC DC CONVERTER 5V 1W4.5V5.5V752 - 即時$2,103.00詳細を表示
DC DC CONVERTER +/-12V 1WDCH010512DN7DC DC CONVERTER +/-12V 1W4.5V5.5V130 - 即時$2,103.00詳細を表示
DC DC CONVERTER 12V 1WDCH010512SN7DC DC CONVERTER 12V 1W4.5V5.5V384 - 即時
1046 - Marketplace
$2,103.00詳細を表示
DC DC CONVERTER +/-15V 1WDCH010515DN7DC DC CONVERTER +/-15V 1W4.5V5.5V375 - 即時$2,103.00詳細を表示
PTM Published on: 2011-04-28