Power Factor Correction
Bel Power Solutions / CUI branded
This presentation will provide an overview of power factor, its implications on the power grid, and how legislation to improve power factor impacts the design of equipment that pulls power from AC mains. The presentation will then provide a summary of the two design approaches used to address low power factor in switching power supplies and the tradeoffs of each design approach.
Related Parts
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 料金 | ||
|---|---|---|---|---|---|---|
![]() | ![]() | VSBU-120-D524A | AC/DC CONVERTER 5V 24V 120W | 334 - 即時 | $26,098.00 | 詳細を表示 |
![]() | ![]() | VSBU-120-T3512B | AC/DC CONVERTER 3.3V 5V 12V 120W | 36 - 即時 | $30,698.00 | 詳細を表示 |
![]() | ![]() | VSBU-120-T512A | AC/DC CONVERTER 5V 12V -12V 120W | 134 - 即時 | $28,170.00 | 詳細を表示 |
![]() | ![]() | VSUU-120-12 | AC/DC CONVERTER 12V 120W | 0 - 即時 | $25,738.47 | 詳細を表示 |
![]() | ![]() | VSUU-120-24 | AC/DC CONVERTER 24V 120W | 0 - 即時 | $24,266.87 | 詳細を表示 |
![]() | ![]() | VSUU-120-48 | AC/DC CONVERTER 48V 120W | 0 - 即時 | $24,266.87 | 詳細を表示 |
![]() | ![]() | VSUU-120-5 | AC/DC CONVERTER 5V 120W | 0 - 即時 | $24,038.58 | 詳細を表示 |
![]() | ![]() | VSUU-120-D512 | AC/DC CONVERTER 5V 12V 120W | 0 - 即時 | $25,738.47 | 詳細を表示 |
![]() | ![]() | VSUU-120-D524A | AC/DC CONVERTER 5V 24V 120W | 58 - 即時 | $28,021.00 | 詳細を表示 |
![]() | ![]() | VSUU-120-T3512B | AC/DC CONVERTER 3.3V 5V 12V 120W | 0 - 即時 | $31,427.69 | 詳細を表示 |
PTM Published on: 2013-07-16