VMS Series Power Supplies

High density medical switching power supplies from CUI

VMS Series Power Supplies - CUI, Inc.CUI's VMS series is a high density open frame switching power supply certified for both medical EN60601-1 and ITE EN60950-1 safety standards. The VMS-160 outputs 160 W with 400 LFM forced air cooling and 100 W under convection-cooled conditions. This translates to a power density of 18 W/in³ in an open frame 2"x 4" industry standard footprint. The VMS-365 outputs 365 W with 400 LFM forced air cooling and 200 W under convection-cooled conditions. This translates to a power density of 19 W/in³ in an open frame 3 x 5" industry standard footprint. This series excels at delivering high power in an extremely compact package, making it ideal for applications where space is limited and energy efficiency is a high priority.

Features

  • Power density up to 19 W/in3
  • Industry standard 2" x 4" or 3" x 5"
  • Active PFC
  • Medical and ITE safety approvals
  • 90% typical efficiency
  • 12 V auxiliary output

VMS Series

画像メーカー品番商品概要入手可能な数量料金詳細を表示
AC/DC CONVERTER 5V 70WVMS-160-5AC/DC CONVERTER 5V 70W0 - 即時
938 - Marketplace
$22,683.40詳細を表示
AC/DC CONVERTER 12V 100WVMS-160-12AC/DC CONVERTER 12V 100W0 - 即時$27,349.00詳細を表示
AC/DC CONVERTER 24V 100WVMS-160-24AC/DC CONVERTER 24V 100W0 - 即時$25,106.32詳細を表示
AC/DC CONVERTER 48V 100WVMS-160-48AC/DC CONVERTER 48V 100W0 - 即時See Page for Pricing詳細を表示
AC/DC CONVERTER 12V 365WVMS-365-12AC/DC CONVERTER 12V 365W0 - 即時$30,513.00詳細を表示
AC/DC CONVERTER 24V 365WVMS-365-24AC/DC CONVERTER 24V 365W0 - 即時See Page for Pricing詳細を表示
AC/DC CONVERTER 48V 365WVMS-365-48AC/DC CONVERTER 48V 365W0 - 即時See Page for Pricing詳細を表示
AC/DC CONVERTER 3.3V 20WVMS-20-3.3AC/DC CONVERTER 3.3V 20W688 - 即時$5,356.00詳細を表示
AC/DC CONVERTER 5V 20WVMS-20-5AC/DC CONVERTER 5V 20W153 - 即時$5,356.00詳細を表示
AC/DC CONVERTER 12V 20WVMS-20-12AC/DC CONVERTER 12V 20W402 - 即時$5,356.00詳細を表示
刊行: 2012-06-29