Medical Power Supplies and the IEC 60601-1 Medical Design Standards
Bel Power Solutions / CUI branded
This presentation will provide information about the IEC 60601-1 medical design standards, including an overview of its various standards, its evolution through to the latest 4th edition EMC requirements, and its impact on power supply design. It will also highlight CUI’s line of internal and external medical power supplies that have been certified to the IEC 60601-1 edition 3.1 safety standards for 2 x MOPP applications and 4th edition EMC requirements.
Internal Power Supplies
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 料金 | 詳細を表示 | |
|---|---|---|---|---|---|---|
![]() | ![]() | VMS-20-3.3 | AC/DC CONVERTER 3.3V 20W | 688 - 即時 | $5,356.00 | 詳細を表示 |
![]() | ![]() | VMS-20-5 | AC/DC CONVERTER 5V 20W | 153 - 即時 | $5,356.00 | 詳細を表示 |
![]() | ![]() | VMS-20-12 | AC/DC CONVERTER 12V 20W | 362 - 即時 | $5,356.00 | 詳細を表示 |
![]() | ![]() | VMS-20-15 | AC/DC CONVERTER 15V 20W | 0 - 即時 | $4,719.27 | 詳細を表示 |
![]() | ![]() | VMS-20-24 | AC/DC CONVERTER 24V 20W | 714 - 即時 | $5,356.00 | 詳細を表示 |
![]() | ![]() | VMS-40-5 | AC/DC CONVERTER 5V 40W | 14 - 即時 | $6,792.00 | 詳細を表示 |
![]() | ![]() | VMS-40-12 | AC/DC CONVERTER 12V 40W | 1142 - 即時 | $6,792.00 | 詳細を表示 |
![]() | ![]() | VMS-40-15 | AC/DC CONVERTER 15V 40W | 40 - 即時 | $6,792.00 | 詳細を表示 |
PTM Published on: 2018-06-06