CUI External Medical Power Supplies | DigiKey Daily
CUI AC/DC external medical supplies are 60601 4th edition certified, designed for 2 MOPP applications, and are available in wall mount and desktop form factors. The adapters offer a universal input range and up to level VI efficiency. SWM series adapters are wall mount adapters from 6 to 30 W available with North American or European plugs and with options for barrel plug or USB output connections. EMMA wall mount adapters offer interchangeable blades, with blades available for North America, Europe, the UK, and Australia. ETMA desktop adapters are for use in higher power applications than wall mount adapters can handle, with power ratings up to 250 W.
Part List
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 料金 | 詳細を表示 | |
|---|---|---|---|---|---|---|
![]() | ![]() | SWM30-5-EV-P5 | AC/DC WALL MOUNT ADAPTER 5V 20W | 0 - 即時 | $3,844.00 | 詳細を表示 |
![]() | ![]() | SWM30-12-EV-P5 | AC/DC WALL MOUNT ADAPTER 12V 36W | 0 - 即時 | $3,644.62 | 詳細を表示 |
![]() | ![]() | SWM30-24-EV-P5 | AC/DC WALL MOUNT ADAPTER 24V 36W | 177 - 即時 | $4,560.00 | 詳細を表示 |