Shown on this slide are preliminary key specifications of the ADC module in TM4C123x MCUs. As previously mentioned, the ADC in TM4C123x devices has been redesigned from the ground-up, the performance and accuracy have been greatly improved. When comparing these specifications against the competition, confirm that the numbers being compared are valid for the entire temperature range (i.e., -40°C to 85°C) and are measured at comparable resolution and sample rates.