The trigger source for ADC0 and ADC1 may be independent. The two ADC modules can also operate from the same trigger source and on the same or different inputs. If both ADC modules are running at the same sample rate, they may be configured to start the conversions coincidentally or with one of fifteen different discrete phases relative to each other. The sample time can be delayed from the standard sampling time in 22.5° increments, up to 337.5º. The ADCs can also operate in an interleaved configuration to effectively double the conversion rate, i.e., ADC0 and ADC1 can be used out of phase to each other to double the conversion bandwidth up to 2 Msps.