Insulation Displacement Connectors

Insulation Displacement Connectors

CW Industries

This presentation will review CW’s mass terminated IDCs that are specifically designed to provide a reliable long term, gas-tight connection at every position. In addition there will be a discussion of the patented Torq-Tite™ contacts, and significant design advantages including ruggedness of construction, ease of assembly, integral strain relief options, choice of contact materials and plating finishes.

Related Parts

画像メーカー品番商品概要入手可能な数量料金
CONN EDGE DUAL FMALE 10POS 0.100CWR-170-10-0000CONN EDGE DUAL FMALE 10POS 0.1000 - 即時See Page for Pricing詳細を表示
CONN EDGE DUAL FMALE 10POS 0.100CWR-170-10-0203CONN EDGE DUAL FMALE 10POS 0.1001408 - 即時$495.00詳細を表示
CONN EDGE DUAL FMALE 20POS 0.100CWR-170-20-0000CONN EDGE DUAL FMALE 20POS 0.100221 - 即時$1,082.00詳細を表示
CONN EDGE DUAL FMALE 20POS .100CWR-170-20-0003CONN EDGE DUAL FMALE 20POS .100478 - 即時$1,127.00詳細を表示
CONN EDGE DUAL FMALE 26POS 0.100CWR-170-26-0000CONN EDGE DUAL FMALE 26POS 0.100216 - 即時$1,241.00詳細を表示
CONN EDGE DUAL FMALE 26POS 0.100CWR-170-26-0203CONN EDGE DUAL FMALE 26POS 0.10019 - 即時$799.00詳細を表示
CONN EDGE DUAL FMALE 34POS 0.100CWR-170-34-0000CONN EDGE DUAL FMALE 34POS 0.1000 - 即時See Page for Pricing詳細を表示
CONN EDGE DUAL FMALE 40POS 0.100CWR-170-40-0000CONN EDGE DUAL FMALE 40POS 0.10044 - 即時$1,669.00詳細を表示
CONN EDGE DUAL FMALE 40POS .100CWR-170-40-0003CONN EDGE DUAL FMALE 40POS .1000 - 即時See Page for Pricing詳細を表示
CONN EDGE DUAL FMALE 50POS 0.100CWR-170-50-0203CONN EDGE DUAL FMALE 50POS 0.100260 - 即時$1,079.00詳細を表示
CONN DIP HDR IDC 14POS VERTCWR-130-14-0000CONN DIP HDR IDC 14POS VERT2246 - 即時$412.00詳細を表示
CONN DIP HDR IDC 14POS VERTCWR-130-14-0203CONN DIP HDR IDC 14POS VERT0 - 即時See Page for Pricing詳細を表示
CONN DIP HDR IDC 16POS VERTCWR-130-16-0000CONN DIP HDR IDC 16POS VERT571 - 即時$465.00詳細を表示
CONN DIP HDR IDC 16POS VERTCWR-130-16-0203CONN DIP HDR IDC 16POS VERT0 - 即時See Page for Pricing詳細を表示
CONN DIP HDR IDC 24POS VERTCWR-130-24-0203CONN DIP HDR IDC 24POS VERT653 - 即時$635.00詳細を表示
CONN DIP HDR IDC 40POS VERTCWR-130-40-0000CONN DIP HDR IDC 40POS VERT78 - 即時$1,198.00詳細を表示
CONN DIP HDR IDC 40POS VERTCWR-130-40-0203CONN DIP HDR IDC 40POS VERT22 - 即時$853.00詳細を表示
PTM Published on: 2012-02-01