CUI IEC 62368-1 Adapters | DigiKey Daily
CUI presents their IEC 62368-1 certified power adapters to keep designs ahead of the latest regulations. These wall plug and desktop power adapters are compliant with IEC 62368-1 safety standards to help keep users in accordance with US and EU regulations. Specifically, the IEC 62368-1 safety standard has important implications for designers of ICT and audio-visual equipment who must guarantee that their end system, and the components supporting it, is compliant by the December 2020 implementation date. Featuring a full suite of additional safety approvals and a range of configurations for global use, CUI’s IEC 62368-1 certified and highly-efficient external power supplies, which range from 3 watts to 250 watts, are available to keep designers one step ahead.