サブ6GHz 5GおよびO-RANワイヤレスインフラストラクチャ用のXinger®高電力カプラ
公開日:2022-04-13
AnarenのXinger®ブランドの高電力カプラは、スモールフォームファクタに対するRFパフォーマンスの要求を超え、1.7GHz〜6.3GHzのサブ6GHz5G帯域範囲をカバーします。
ZigBee®用AIR A2530モジュール
公開日:2013-07-31
AnarenのAIR A2530シリーズ モジュールは、TIのCC2530 SOCを組み込んでおり、FCCおよびIC認証済みで、かつETSI準拠の製品です。
ZigBee®用CC2530 AIRモジュールBoosterPackキット
公開日:2013-07-31
AnarenのCC2530 AIRモジュールBoosterPackキットは、MSP430™ Value LineまたはTiva™ C LaunchPad開発キット向けに設計された製品で、TIのCC2530低電力RFチップをベースにしています。
AnarenのA8520E24A91 PurePath™オーディオ無線モジュールは、CD品質のワイヤレスオーディオ、低遅延を提供し、2層PCB上に容易に実装できます。
110L Series: AIR modules for 868/915 MHz (dual band)
公開日:2013-05-28
Anaren's A110LR09A radio modules incorporate TI's CC110L transceiver chip in a small package size of 9 mm x 16 mm x 2.5 mm.
1101 Series AIR Modules and Boards
公開日:2013-05-20
Anaren's 1101 series RF transceivers are high-performance radio modules incorporating TI's CC1101 transceiver chip, all in the industry’s smallest packages.
2500 Series Radio Module
公開日:2012-06-29
Anaren's A2500R24A high-performance radio module incorporates TI's CC2500 transceiver chip in a 9 mm x 12 mm x 2.5 mm package.