1101 Series AIR Modules and Boards
Anaren's radio modules, evaluation modules, and demonstration platforms for 433 MHz, 868 MHz, and 915 MHz
Anaren's 1101 series RF transceivers are high-performance radio modules incorporating Texas Instruments' CC1101 transceiver chip, all in the industry’s smallest packages.
The evaluation modules have the corresponding series radio module mounted onto the interface board and are designed specifically for compatibility with SmartRF®04 and SmartRF®05 evaluation boards.
The demonstration boards feature the corresponding radio module and are designed to quickly connect to the Texas Instruments eZ430-RF2500 development kit battery board or USB debugging interface via the 6-pin header. They are designed to be a direct replacement for the access point and end point target board modules included with the Texas Instruments eZ430-RF2500 development kit.
- Form factor options
- Frequency range options
- Programmable output power up to +10 dBm
- Efficient SPI interface; all registers can be programmed with one "burst" transfer
- Low current consumption
- Module weight approximately 0.4 grams
- Compatible with all TI-approved software stacks
- Suitable for frequency hopping systems, thanks to a fast-settling frequency synthesizer with 90 µs settling time
- No additional "Intentional Radiator" Certification required
- No additional harmonic filtering required
- No additional DC decoupling required
- Integrated analog temperature sensor
- 100% RF-tested in production
- Minimal RF engineering experience necessary
- Wide range of applications: industrial controls, building automation, low-power wireless sensor networks, lighting controls, automated meter-reading
RF Transceivers (Radio Modules)
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 価格 | ||
|---|---|---|---|---|---|---|
![]() | ![]() | A1101R04C00GM | RF TXRX MOD ISM<1GHZU.FL SMD | 636 - 即時 | $4,227.00 | 詳細を表示 |
![]() | ![]() | A1101R08A00GM | RF TXRX MOD ISM < 1GHZ TRACE SMD | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | A1101R08C00GM | RF TXRX MOD ISM<1GHZU.FL SMD | 655 - 即時 | $4,610.00 | 詳細を表示 |
![]() | ![]() | A1101R09A00GM | RF TXRX MOD ISM < 1GHZ TRACE SMD | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | A1101R09C00GM | RF TXRX MOD ISM<1GHZU.FL SMD | 4487 - 即時 | $4,227.00 | 詳細を表示 |
RF Evaluation Modules
| 画像 | メーカー品番 | 商品概要 | 内訳 | 入手可能な数量 | 価格 | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | A1101R09C-EM1 | MODULE EVAL FOR A1101R09C | ボード | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | A1101R09A-EM1 | MODULE EVAL FOR A1101R09A | ボード | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | A1101R04C-EM1 | MODULE EVAL FOR A1101R04C | ボード | 0 - 即時 | See Page for Pricing | 詳細を表示 |
RF Demonstration Platforms
| 画像 | メーカー品番 | 商品概要 | 内訳 | 入手可能な数量 | 価格 | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | A1101R09A-EZ4A | BOARD TARGET ACCESS A1101R09A | ボード | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | A1101R04C-EZ4A | BOARD TARGET ACCESS A1101R04C | ボード | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | A1101R08A-EZ4A | BOARD TARGET ACCESS A1101R08A | ボード | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | A1101R08C-EZ4A | BOARD TARGET ACCESS A1101R08C | ボード | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | A1101R04C-EZ4E | BOARD TARGET END POINT A1101R04C | ボード | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | A1101R09A-EZ4E | BOARD TARGET END POINT A1101R09A | ボード | 0 - 即時 | See Page for Pricing | 詳細を表示 |