製品ハイライト
> Wearable Devices
Consumer
Key Components for Wearables
- Smartwatches
- Glasses / Goggles
- Fitness Bands / Wrist Bands
- Clip-on / Pocket Worn Devices
Smartwatches
Resistors
Professional Thin Film Chip Resistors
- Best in class surge handling capability, excellent overall stability class 0.5
- CECC approved acc. EN 140401-801, sulfur resistant
Tantalum Capacitors
Solid Tantalum Chip Capacitors 298D MICROTAN®, Leadframeless Molded, 298W Extended Range Microtan
- High capacitance in small case sizes including 0603 and 0402 footprint
- Perfect for space-constrained designs
Inductors
Low-Profile, High-Current Inductors
- Very small ferrite SMD power inductor for DC/DC conversion
Power Rectifiers
Surface-Mount Schottky Barrier Rectifiers
- Very low profile – typical height of 0.65 mm
- AEC-Q101 qualified
Optoelectronics
Ambient Light Sensor with High- Speed and High-Sensitivity PIN Photodiode Output
- Wavelength of peak sensitivity of 550 nm; similar to human eye sensitivity
- Excellent linearity over operating temperature range of -40 °C to +100 °C
Thermistors
SMD 0402, Glass Protected NTC Thermistors
- Tolerance on R25 down to 1 %
- Glass protected with soft terminations
- Standard series, AEC-Q200 compliant
Tantalum Capacitors
Solid Tantalum Chip Capacitors 298D Microtan®, 298W Extended Range Microtan
- High capacitance in small case sizes including 0603 and 0402 footprint
- Perfect for space constrained designs
Optoelectronics
Fully Integrated Proximity and Ambient Light Sensor with I2C Interface
- Infrared emitter is included in the 4.9 mm x 2.4 mm x 0.83 mm SMD pkg.
- 16-bit resolution, proximity range of up to 20 cm with programmable thresholds
ICs
50 mΩ, Slew Rate Controlled Load Switch in WCSP
- 1.2 V to 5.5 V operation voltage range with low and flat RDS(on)
- Featuring low IQ, output discharge, and reverse blocking
Glasses / Goggles
Tantalum Capacitors
Solid Tantalum Chip Capacitors, Microtan®, High CV Leadframeless Molded Low Profile
- High capacitance in low-profile packages including 0.4 mm height in 0603 case
- Perfect for space constrained designs
Optoelectronics
High-Speed Infrared Emitting Diode, 850 nm, SurfLight™ Surface Emitter Technology
- High radiant intensity of 17 mW/sr and high optical power of 55 mW when IF =100 mA
- Surface-mount PLCC2 package measuring dimensions 3.5 x 2.8 x 1.75 mm
Optoelectronics
Ambient Light Sensor with High- Speed and High-Sensitivity PIN Photodiode Output
- Wavelength of peak sensitivity of 550 nm; similar to human eye sensitivity
- Excellent linearity over operating temperature range of -40 °C to +100 °C
Inductors
Low-Profile, High-Current Inductors
- Very small ferrite SMD power inductor for DC/DC conversion
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
Optoelectronics
Fully Integrated Proximity and Ambient Light Sensor with I2C Interface
- Infrared emitter is included in the 4.9 mm x 2.4 mm x 0.83 mm SMD pkg.
- 16-bit resolution, proximity range of up to 20 cm with programmable thresholds
Thermistors
SMD 0402, Glass Protected NTC Thermistors
- Tolerance on R25 down to 1 %
- Glass protected with soft terminations
- Standard series, AEC-Q200 compliant
Resistors
Professional Thin Film Chip Resistors
- Best in class surge handling capability, excellent overall stability class 0.5
- CECC approved acc. EN 140401-801, sulfur resistant
Power Rectifiers
Surface-Mount Schottky Barrier Rectifiers
- Very low profile – typical height of 0.65 mm
- AEC-Q101 qualified
Fitness Bands / Wrist Bands
Ceramic Capacitors
High Capacitance per Unit Size in C0G, X5R, and X7R
- Small size enables miniaturization and board space savings
- Small size enables component with better ESL performance
Optoelectronics
High-Sensitivity PIN Photodiode in Leadless Low-Profile Package
- 0.8 mm height SMD photodiode featuring a chip with a 7.5 mm2 sensitive area
- Daylight blocking filter matched with IR emitters operating at wavelength 870 nm or 950 nm
MOSFETs
P-Channel 20 V (D-S) MOSFET
- Industry leading p-channel Gen III technology, maximum RDS(on) 76 mΩ
- Industry smallest chipscale packaging with MICRO FOOT® 0.8 mm x 0.8 mm
Tantalum Capacitors
Solid Tantalum Chip Capacitors 298D Microtan®, 298W Extended Range Microtan
- High capacitance in small case sizes including 0603 and 0402 footprint
- Perfect for space constrained designs
Resistors
Professional Thin Film Chip Resistors
- Best in class surge handling capability, excellent overall stability class 0.5
- CECC approved acc. EN 140401-801, sulfur resistant
Optoelectronics
Ambient Light Sensor with Analog Output in Low Profile Package
- Peak sensitivity at 540 nm much like the human eye with a 7.5 mm2 detector chip
- PIN photodiode with high photo sensitivity in a miniature surface- mount device
MOSFETs
P-Channel 20 V (D-S) MOSFET
- Industry leading p-channel Gen III technology, maximum RDS(on) 25.5 mΩ
- 1.6 mm x 1.6 mm PowerPAK® SC-70 packaging
ICs
200 Ω, Low-Leakage, Low-Parasitic and Low Charge Injection, Quad SPST Analog Switches
- Power consumption < 0.01 µW, superior switching characteristics
- Compact WCSP16 1.44 mm x 1.44 mm chip scale package
Resistors
Lead (Pb)-Free Commodity Thick Film Chip Resistors
- High-volume product for commercial applications
- Very small body size, 0.6 mm x 0.3 mm2
Resistors
Thick Film Surface Mount Chip Resistors, Wraparound, Extremely Low Value
- Low resistance values from 0.01 Ω to 0.976 Ω and tolerance of 1 %
- Thick film construction with 2x power capacity
Thermistors
SMD 0402, Glass Protected NTC Thermistors
- Tolerance on R25 down to 1 %
- Glass protected with soft terminations
- Standard series, AEC-Q200 compliant
Clip-on / Pocket Worn Devices
ICs
20 mΩ, Slew Rate Controlled Load Switch in WCSP6
- 20 mΩ low and flat RON over the full operation voltage range
- Features low IQ, reverse blocking with guaranteed less than 10 µA leakage
Ceramic Capacitors
Ultra-Stable Dielectric Formulation Low Dissipation Factor (DF)
- Ultra-stable dielectric formulation, low dissipation factor (DF)
- Robust design build with wet process and noble metal electrodes
Ceramic Capacitors
Excellent Power Handling Capabilities
- Non-magnetic available with copper or epoxy bondable terminations
- Lead-bearing terminations available for high-reliability applications
- Case sizes: 0402 to 3838
Resistors
Lead (Pb)-Free Commodity Thick Film Chip Resistors
- High-volume product for commercial applications
- Very small body size, 0.6 mm x 0.3 mm2
Tantalum Capacitors
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT® High Performance Polymer Type
- High-capacitance, ultra low-ESR polymer tantalum capacitors
- Small case size, low profile