製品ハイライト
> Smart Home & Domestic Robot Electronics
Consumer
Key Components for Robotics Appliances / Domestic Robots
- Robotic Vacuum Cleaners / Robovacs
- Robotic Lawn Mowers
- Companion Robots
Robotic Vacuum Cleaners / Robovacs
MOSFETs
Dual N-Channel 40 V (D-S) MOSFET
- TrenchFET® Gen III technology, maximum RDS(on) 5.8 mΩ
- Thermally enhanced PowerPAK® SO-8 packaging
Optoelectronics
High-Speed Infrared-Emitting Diode with Peak Wavelength of 940 nm
- 940 nm emitter in a T-1 clear package with intensity of 65 mW/sr, IF = 100 mA
- Angle of half intensity: φ = ± 22°, and rise and fall time of 15 ns
Optoelectronics
High Power Infrared Emitting Diode with Peak Wavelength of 940 nm in T-1¾ Package
- Typical radiant intensity of 170 mW/sr at IF = 100 mA, 1450 mW/sr at IF = 1 mA
- Angle of half intensity: ϕ = ± 10°
TVS Protection Diodes
Surface-Mount TransZorb® Transient Voltage Suppressors
- 600 W peak pulse power capability with a 100/1000 µs waveform
- Available in unidirectional and bidirectional
Optoelectronics
IR Receiver Modules for Remote Control Systems
- Industry leading range of 45 m, directivity of ± 45°, and 38 kHz carrier frequency
- Minimum irradiance of 0.08 mW/m2, and featuring AGC-4 noise suppression
Optoelectronics
High Quality Displays Offer Excellent Human-to-Machine Interface Solutions
- Standard or customized glass / modules for specific applications and monitoring, "Color TFT for clarity"
- Can withstand extensive temperatures and extreme conditions
- High-brightness options as well as dimmable for low-light operation
Optoelectronics
Silicon NPN Phototransistor with High Radiant Sensitivity
- Collector light current of 3.2 mA with Ee = 1 mW/cm2
- Daylight blocking filter matched with 940 nm emitters
Optoelectronics
Optocoupler, Power Phototriac
- Optically coupled phototriac driving a power triac in a DIP-8 package
- Load current of 1 ARMS and 5300 V of input-to-output isolation
Power Rectifiers
High-Current Density Surface-Mount Schottky Barrier Rectifier
- AEC-Q101 qualified
- Very low profile: typical height of 1.1 mm
Ceramic Capacitors
IEC 60384-14:2005, CAN/CSA/cCSAus, and ANSI/UL CB Certificates
- Surface-mount design: simpler assembly and reduced board space requirement
- Available in NP0 (C0G) or X7R dielectrics
Optoelectronics
Optocoupler, Non-Zero Crossing Phototriac
- 1500 V/µ s dV/dt minimum, 2000 V/µ s typical, 600 V blocking voltage
- 100 mA on-state output current, and 10 mA trigger current with VISO of 5300 V
Robotic Lawn Mowers
Power Rectifiers
Surface-Mount Glass Passivated Rectifier
- AEC-Q101 qualified
- High forward surge capability
Aluminum Capacitors
Aluminum Electrolytic Capacitors SMD (Chip), High Temperature, Low Impedance
- High temperature to 125 °C, long life, low impedance, high ripple current
- Soldering according JEDEC-J-STD-020
Resistors
Power Metal Strip® Resistors, Very High Power (to 7 W), Low Value (to 0.0005 Ω)
- High power rating of 5 W to 7 W in WSLP2726 package
- Very low resistance values, 0.0005 Ω to 0.002 Ω, in 4-terminal package
Ceramic Capacitors
Ultra-Stable Dielectric Formulation Low Dissipation Factor (DF)
- Ultra-stable dielectric formulation, low dissipation factor (DF)
- Robust design build with wet process and noble metal electrodes
Optoelectronics
High Quality Displays Offer Excellent Human-to-Machine Interface Solutions
- Standard or customized glass / modules for specific applications and monitoring, "Color TFT for clarity"
- Can withstand extensive temperatures and extreme conditions
- High-brightness options as well as dimmable for low-light operation
ICs
Dual 2 A, 1.2 V, Slew Rate Controlled Load Switch
- Low and flat RON over the full operation voltage range of 1.2 V to 5.5 V
- Features 2 ms turn-on rise time, switch-off reverse blocking, and output discharge
Thermistors
SMD 0603, Glass Protected NTC Thermistors
- Standard series, AEC-Q200 qualified
- Glass protected with soft terminations
Film Capacitors
Interference Suppression Film Capacitor – Class Y2, Radial MKP 300 VAC – Line to Ground Application
- AEC-Q200 qualified
- Robust design
- RFI Y2 capacitor for bypass applications
MOSFETs
N-Channel 40 V (D-S) MOSFET
- TrenchFET® Gen IV technology for increased power density, maximum RDS(on) of 2 mΩ
- Thermally enhanced PowerPAK® SO-8 packaging
Companion Robots
MOSFETs
P-Channel 20 V (D-S) MOSFET
- Industry leading p-channel Gen III technology, maximum RDS(on) 3.6 mΩ
- Thermally enhanced PowerPAK® 1212-8 is 1/3 the size of an SO-8
Power Rectifiers
Surface-Mount Schottky Barrier Rectifiers
- Very low profile - typical height of 0.65 mm
- AEC-Q101 qualified
Thermistors
SMD 0603, Glass Protected NTC Thermistors
- Standard series, AEC-Q200 qualified
- Glass protected with soft terminations
Power Rectifiers
High Current Density Surface-Mount Trench MOS Barrier Schottky Rectifier
- Trench MOS Schottky technology
- Very low profile - typical height of 1.1 mm
Optoelectronics
High Quality Displays Offer Excellent Human-to-Machine Interface Solutions
- Standard or customized glass / modules for specific applications and monitoring, "Color TFT for clarity"
- Can withstand extensive temperatures and extreme conditions
- High-brightness options as well as dimmable for low-light operation
Inductors
Low-Profile, High-Current IHLP® Inductors
- Compact size, high-current DC/DC conversion and filtering
- High-frequency operation up to 5 MHz
Optoelectronics
Fully Integrated Proximity and Ambient Light Sensor with I2C Interface
- Infrared emitter is included in the 4.9 mm x 2.4 mm x 0.83 mm SMD pkg.
- 16-bit resolution, proximity range of up to 20 cm with programmable thresholds
Tantalum Capacitors
Solid Tantalum Chip Capacitors 298D MICROTAN®, Leadframeless Molded, 298W Extended Range Microtan
- High capacitance in small case sizes including 0603 and 0402 footprint
- Perfect for space-constrained designs
Resistors
Power Metal Strip® Resistors, Low Value (Down to 0.0005 Ω), Surface-Mount
- Extremely low resistance values from 0.0005 Ω to 0.5 Ω and tolerance of 1 %
- Power Metal Strip all-welded construction offers high pulse capacity
MOSFETs
E Series 600V N-Channel Power MOSFET
- High-performance E Series, high-voltage technology, maximum RDS(on) 99 mΩ
- Popular TO-247 packaging, maximum continuous current of 33 A
- Low figure-of-merit (FOM): Ron x Qg, Low input capacitance (Ciss)