製品ハイライト
> Components for Electronic Toys & Consumer Devices
Consumer
Key Components for Toys
- Remote Control Helicopters / Quadrocopters
- Outdoor Camera
Remote Control Helicopters / Quadrocopters
Inductors
Low-Profile, High-Current IHLP® Inductors
- Compact size, high-current DC/DC conversion and filtering
- High-frequency operation up to 5 MHz
Optoelectronics
High Quality Displays Offer Excellent Human-to-Machine Interface Solutions
- Standard or customized glass / modules for specific applications and monitoring, "Color TFT for clarity"
- Can withstand extensive temperatures and extreme conditions
- High-brightness options as well as dimmable for low-light operation
Optoelectronics
High-Speed Infrared-Emitting Diode with Peak Wavelength of 940 nm
- 940 nm emitter in a T-1 clear package with intensity of 65 mW/sr, IF = 100 mA
- Angle of half intensity: φ = ± 22°, and rise and fall time of 15 ns
Optoelectronics
Silicon NPN Phototransistor with High Radiant Sensitivity
- Collector light current of 3.2 mA with Ee = 1 mW/cm2
- Daylight blocking filter matched with 940 nm emitters
Ceramic Capacitors
Ultra-Stable Dielectric Formulation Low Dissipation Factor (DF)
- Ultra-stable dielectric formulation, low dissipation factor (DF)
- Robust design build with wet process and noble metal electrodes
Tantalum Capacitors
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT® High Performance Polymer Type
- High-capacitance, ultra low-ESR polymer tantalum capacitors
- Small case size, low profile
Optoelectronics
IR Receiver Modules for Remote Control Systems
- Very low supply current, photo detector and preamplifier in one package
- Supply voltage: 2.5 V to 5.5 V, capable of side or top view
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
Outdoor Camera
Optoelectronics
High-Speed Infrared-Emitting Diode with Peak Wavelength of 940 nm
- 940 nm emitter in a T-1 clear package with intensity of 65 mW/sr, IF = 100 mA
- Angle of half intensity: φ = ± 22°, and rise and fall time of 15 ns
Thermistors
SMD 0402, Glass Protected NTC Thermistors
- Tolerance on R25 down to 1 %
- Glass protected with soft terminations
- Standard series, AEC-Q200 compliant
Ceramic Capacitors
Excellent Power Handling Capabilities
- Non-magnetic available with copper or epoxy bondable terminations
- Lead-bearing terminations available for high-reliability applications
- Case sizes: 0402 to 3838
Optoelectronics
Silicon NPN Phototransistor with High Radiant Sensitivity
- Collector light current of 3.2 mA with Ee = 1 mW/cm2
- Daylight blocking filter matched with 940 nm emitters
Optoelectronics
High Quality Displays Offer Excellent Human-to-Machine Interface Solutions
- Standard or customized glass / modules for specific applications and monitoring, "Color TFT for clarity"
- Can withstand extensive temperatures and extreme conditions
- High-brightness options as well as dimmable for low-light operation
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
Resistors
Professional Thin Film Chip Resistors
- Best in class surge handling capability, excellent overall stability class 0.5
- CECC approved acc. EN 140401-801, sulfur resistant
Tantalum Capacitors
Solid Tantalum Chip Capacitors 298D MICROTAN®, Leadframeless Molded, 298W Extended Range Microtan
- High capacitance in small case sizes including 0603 and 0402 footprint
- Perfect for space-constrained designs