MAX232デュアルEIA-232ドライバ/レシーバ

Texas Instrumentsは、16-DIP、16-SOIC、および16-TSSOPパッケージングでMAX232デュアルドライバ/レシーバを提供

Texas Instrumentsが提供するMAX232デュアルEIA-232ドライバ/レシーバの画像Texas InstrumentsのMAX232デバイスは、5Vの単一電源からTIA/EIA-232-F電圧レベルを供給する容量性電圧発生器を含むデュアルドライバ/レシーバです。 各レシーバは、TIA/EIA-232-F入力を5V TTL/CMOSレベルに変換します。 これらのレシーバは、1.3Vの標準閾値、0.5Vの標準ヒステリシスを有し、±30Vの入力を受け入れることができます。 各ドライバは、TTL/CMOS入力レベルをTIA/EIA-232-Fレベルに変換します。

特長
  • TIA/EIA-232-FおよびITU推奨V.28を満たすか、または超過
  • 1µFチャージポンプコンデンサで、5Vの単一電源で動作
  • 最大120kビット/秒で動作
  • 2つのドライバおよび2つのレシーバ
  • ±30Vの入力レベル
  • 低電源電流:8mA標準
  • ESD保護はJESD 22を超過
    • 2000V人体モデル(A114-A)
  • 向上したESD(15kV HBM)および0.1µFチャージポンプコンデンサとのアップグレードは、MAX202デバイスで利用可能

MAX232 Dual EIA-232 Drivers/Receivers

画像メーカー品番商品概要入手可能な数量料金詳細を表示
IC TRANSCEIVER FULL 2/2 16PDIPMAX232NIC TRANSCEIVER FULL 2/2 16PDIP10111 - 即時
70521 - Marketplace
$389.00詳細を表示
IC TRANSCEIVER FULL 2/2 16SOICMAX232DRIC TRANSCEIVER FULL 2/2 16SOIC21812 - 即時$223.00詳細を表示
IC TRANSCEIVER FULL 2/2 16SOICMAX232DWRIC TRANSCEIVER FULL 2/2 16SOIC0 - 即時$273.00詳細を表示
IC TRANSCEIVER FULL 2/2 16SOICMAX232IDWRIC TRANSCEIVER FULL 2/2 16SOIC464 - 即時$223.00詳細を表示
IC TRANSCEIVER FULL 2/2 16SOMAX232NSRIC TRANSCEIVER FULL 2/2 16SO2503 - 即時
23083 - Marketplace
$302.00詳細を表示
IC TRANSCEIVER FULL 2/2 16SOICMAX232ECDRIC TRANSCEIVER FULL 2/2 16SOIC4023 - 即時$213.00詳細を表示
IC TRANSCEIVER FULL 2/2 16PDIPMAX232ECNIC TRANSCEIVER FULL 2/2 16PDIP0 - 即時$214.85詳細を表示
IC TRANSCEIVER FULL 2/2 16SOICMAX232EIDRIC TRANSCEIVER FULL 2/2 16SOIC169 - 即時$213.00詳細を表示
IC TRANSCEIVER FULL 2/2 16SOICMAX232IDRIC TRANSCEIVER FULL 2/2 16SOIC27670 - 即時$223.00詳細を表示
IC TRANSCEIVER FULL 2/2 16PDIPMAX232EINIC TRANSCEIVER FULL 2/2 16PDIP3346 - 即時$354.00詳細を表示
IC TRANSCEIVER FULL 2/2 16SOICMAX232ECDIC TRANSCEIVER FULL 2/2 16SOIC4387 - 即時
2054 - Marketplace
$249.00詳細を表示
IC TRANSCEIVER FULL 2/2 16SOICMAX232ECDWIC TRANSCEIVER FULL 2/2 16SOIC3494 - 即時
1086 - Marketplace
$249.00詳細を表示
IC TRANSCEIVER FULL 2/2 16TSSOPMAX232ECPWIC TRANSCEIVER FULL 2/2 16TSSOP0 - 即時See Page for Pricing詳細を表示
IC TRANSCEIVER FULL 2/2 16SOICMAX232EIDIC TRANSCEIVER FULL 2/2 16SOIC0 - 即時See Page for Pricing詳細を表示
IC TRANSCEIVER FULL 2/2 16SOICMAX232EIDWIC TRANSCEIVER FULL 2/2 16SOIC0 - 即時$134.34詳細を表示
IC TRANSCEIVER FULL 2/2 16TSSOPMAX232EIPWIC TRANSCEIVER FULL 2/2 16TSSOP4011 - 即時$266.00詳細を表示
IC TRANSCEIVER FULL 2/2 16PDIPMAX232INE4IC TRANSCEIVER FULL 2/2 16PDIP0 - 即時$233.98詳細を表示
IC TRANSCEIVER FULL 2/2 16SOICMAX232ECDWRIC TRANSCEIVER FULL 2/2 16SOIC311 - 即時
64895 - Marketplace
$209.00詳細を表示
IC TRANSCEIVER FULL 2/2 16TSSOPMAX232ECPWRIC TRANSCEIVER FULL 2/2 16TSSOP0 - 即時$209.00詳細を表示
IC TRANSCEIVER FULL 2/2 16SOICMAX232EIDWRIC TRANSCEIVER FULL 2/2 16SOIC2330 - 即時$213.00詳細を表示
刊行: 2016-08-11