AM3352 ARM Cortex-A8 MPU

Texas Instruments' AM3352 MPU is enhanced with image, graphics processing, peripherals and industrial interface options

Image of Texas Instruments' AM3352 ARM Cortex-A8 MPUTexas Instruments' AM3352 microprocessor, based on the ARM Cortex-A8, is enhanced with image and graphics processing, peripherals and industrial interface options such as EtherCAT and PROFIBUS. The device supports the following high-level operating systems (HLOSs) that are available free of charge from TI: Linux® and Android™.

Features

  • On-chip memory (shared L3 RAM)
    • 64 KB of general-purpose On-Chip Memory Controller (OCMC) RAM
    • Accessible to all masters
    • Supports retention for fast wake-up
  • Debug interface support
    • JTAG/cJTAG for ARM (Cortex-A8 and PRCM), PRU-ICSS debug
    • Embedded Trace Module (ETM) and Embedded Trace Buffer (ETB)
    • Supports device boundary scan
    • Supports IEEE 1500
  • Security
    • Crypto hardware accelerators (AES, SHA, PKA, RNG)
  • Boot Modes
    • Boot Mode is Selected via Boot Configuration Pins Latched on the Rising Edge of the PWRONRSTn Reset Input Pin

AM3352 ARM Cortex-A8 MPU

画像メーカー品番商品概要入手可能な数量料金
IC MPU SITARA 300MHZ 324NFBGAAM3352BZCZD30IC MPU SITARA 300MHZ 324NFBGA117 - 即時$2,219.00詳細を表示
IC MPU SITARA 600MHZ 324NFBGAAM3352BZCZ60IC MPU SITARA 600MHZ 324NFBGA2980 - 即時$2,348.00詳細を表示
IC MPU SITARA 600MHZ 324NFBGAAM3352BZCZD60IC MPU SITARA 600MHZ 324NFBGA9178 - 即時$2,455.00詳細を表示
IC MPU SITARA 800MHZ 324NFBGAAM3352BZCZ80IC MPU SITARA 800MHZ 324NFBGA0 - 即時$2,303.00詳細を表示
IC MPU SITARA 600MHZ 324NFBGAAM3352BZCZA60IC MPU SITARA 600MHZ 324NFBGA216 - 即時$2,614.00詳細を表示
IC MPU SITARA 800MHZ 324NFBGAAM3352BZCZD80IC MPU SITARA 800MHZ 324NFBGA667 - 即時$2,838.00詳細を表示
IC MPU SITARA 1.0GHZ 324NFBGAAM3352BZCZ100IC MPU SITARA 1.0GHZ 324NFBGA1906 - 即時$2,724.00詳細を表示
IC MPU SITARA 1.0GHZ 324NFBGAAM3352BZCZA100IC MPU SITARA 1.0GHZ 324NFBGA286 - 即時$2,936.00詳細を表示
IC MPU SITARA 300MHZ 324NFBGAAM3352BZCZ30IC MPU SITARA 300MHZ 324NFBGA434 - 即時$2,129.00詳細を表示
IC MPU SITARA 300MHZ 298NFBGAAM3352BZCE30IC MPU SITARA 300MHZ 298NFBGA160 - 即時
120 - Marketplace
$2,275.00詳細を表示
IC MPU SITARA 600MHZ 298NFBGAAM3352BZCE60IC MPU SITARA 600MHZ 298NFBGA0 - 即時$1,408.62詳細を表示
IC MPU SITARA 300MHZ 298NFBGAAM3352BZCED30IC MPU SITARA 300MHZ 298NFBGA0 - 即時$1,395.31詳細を表示
IC MPU SITARA 300MHZ 324NFBGAAM3352BZCZA30IC MPU SITARA 300MHZ 324NFBGA874 - 即時$2,353.00詳細を表示
IC MPU SITARA 600MHZ 298NFBGAAM3352BZCED60IC MPU SITARA 600MHZ 298NFBGA0 - 即時$1,474.90詳細を表示
IC MPU SITARA 300MHZ 298NFBGAAM3352BZCEA30IC MPU SITARA 300MHZ 298NFBGA0 - 即時$1,727.50詳細を表示
IC MPU SITARA 600MHZ 298NFBGAAM3352BZCEA60IC MPU SITARA 600MHZ 298NFBGA0 - 即時$1,807.09詳細を表示
IC MPU SITARA 800MHZ 324NFBGAAM3352BZCZA80IC MPU SITARA 800MHZ 324NFBGA1250 - 即時$2,589.00詳細を表示
刊行: 2013-01-07