GWS Series Power Supplies

TDK-Lambda's GWS Series, AC-DC power supplies combine 90% efficiency with ErP compliance

Image of TDK-Lambda GWS Series Power SuppliesTDK-Lambda Americas, a group within the TDK Corporation, has introduced a new line of "green" 250 and 500 watt power supplies that comply with the European energy saving requirements of the ErP (Energy related Products) Directive. Ideal for use in industrial, broadcast, and communications applications, the GWS250 and GWS500 series AC-DC power supplies employ innovative design techniques to combine high efficiency, high power-density, and low standby power consumption (<0.5 W, no-load) with the confidence of a 5-year warranty.

Features and Benefits
  • Single output, 250 and 500 W power supplies
  • 250 W convection-cooled, 500 W forced air-cooled
  • High efficiency, up to 93%
  • 1.6" high (for 1U racking)
  • Wide-range AC input
  • Over-voltage, over-temperature and over-current protections
  • RoHS compliant
  • Five year warranty
Applications
  • Industrial
  • Broadcast
  • Communications

GWS Series Power Supplies

画像メーカー品番商品概要入手可能な数量料金詳細を表示
AC/DC CONVERTER 12V 250WGWS250-12AC/DC CONVERTER 12V 250W46 - 即時$32,960.00詳細を表示
AC/DC CONVERTER 24V 250WGWS250-24AC/DC CONVERTER 24V 250W16 - 即時$32,960.00詳細を表示
AC/DC CONVERTER 48V 250WGWS250-48AC/DC CONVERTER 48V 250W19 - 即時$32,960.00詳細を表示
AC/DC CONVERTER 36V 250WGWS250-36AC/DC CONVERTER 36V 250W21 - 即時$32,960.00詳細を表示
AC/DC CONVERTER 48V 250WGWS250-48/CO2AC/DC CONVERTER 48V 250W0 - 即時$35,745.51詳細を表示
刊行: 2012-09-18