PMC Series

Delta’s PMC series panel mount power supplies

Image of Delta Product Groups' PMC Series Panel Mount Power SuppliesDelta's PMC panel mount power supply series offers nominal output voltages of 5 V, 12 V, 24 V, 48 V and dual output of 24 V/5 V. These single phase power supplies have wide operating temperature range of -10°C to 70°C and a highly dependable minimum hold-up time. The lightweight design is able to withstand harsh industrial environments and is encased in a full corrosion resistant aluminum casing except for the 5 V / 15 W and 24 V / 600 W models. In addition to overvoltage, over temperature and overcurrent protections, the highly reliable PMC series come with universal AC input and the power will not de-rate for the entire input voltage range. Most PMC power supplies conform to IEC/EN 61000-3-2 standards.

Features and Benefits Applications
  • Universal AC input voltage range
  • Power will not de-rate for the entire input voltage range
  • Full corrosion resistant aluminum casing
  • Conforms to harmonic current IEC/EN 61000-3-2, Class A
  • High MTBF > 700,000 hrs per Telcordia SR-332
  • Safety approval according to IEC/EN/UL 60950-1 (ITE standard) and EMI to EN 55022, Class B
  • Also available: IP20 and Front Face connectors
  • IT
  • Industry
  • Household
  • LED
  • General

5 V

画像メーカー品番商品概要入手可能な数量価格詳細を表示
AC/DC CONVERTER 5V 15WPMC-05V015W1AAAC/DC CONVERTER 5V 15W383 - 即時$3,394.00詳細を表示
AC/DC CONVERTER 5V 35WPMC-05V035W1AAAC/DC CONVERTER 5V 35W0 - 即時See Page for Pricing詳細を表示
AC/DC CONVERTER 5V 50WPMC-05V050W1AAAC/DC CONVERTER 5V 50W0 - 即時See Page for Pricing詳細を表示

12 V

画像メーカー品番商品概要入手可能な数量価格詳細を表示
AC/DC CONVERTER 12V 35WPMC-12V035W1AAAC/DC CONVERTER 12V 35W0 - 即時See Page for Pricing詳細を表示
AC/DC CONVERTER 12V 50WPMC-12V050W1AAAC/DC CONVERTER 12V 50W0 - 即時$3,700.70詳細を表示
AC/DC CONVERTER 12V 60WPMC-12V060W1NAAC/DC CONVERTER 12V 60W240 - 即時$4,718.00詳細を表示
AC/DC CONVERTER 12V 100WPMC-12V100W1AAAC/DC CONVERTER 12V 100W14 - 即時$5,564.00詳細を表示
AC/DC CONVERTER 12V 150WPMC-12V150W1BAAC/DC CONVERTER 12V 150W205 - 即時$9,737.00詳細を表示

24 V

画像メーカー品番商品概要入手可能な数量価格詳細を表示
AC/DC CONVERTER 24V 35WPMC-24V035W1AAAC/DC CONVERTER 24V 35W0 - 即時See Page for Pricing詳細を表示
AC/DC CONVERTER 24V 50WPMC-24V050W1AAAC/DC CONVERTER 24V 50W0 - 即時$3,574.50詳細を表示
AC/DC CONVERTER 24V 75WPMC-24V075W1AAAC/DC CONVERTER 24V 75W0 - 即時See Page for Pricing詳細を表示
AC/DC CONVERTER 24V 100WPMC-24V100W1AAAC/DC CONVERTER 24V 100W0 - 即時See Page for Pricing詳細を表示
AC/DC CONVERTER 24V 150WPMC-24V150W1AAAC/DC CONVERTER 24V 150W0 - 即時$4,377.00詳細を表示
AC/DC CONVERTER 24V 150WPMC-24V150W2AAAC/DC CONVERTER 24V 150W0 - 即時See Page for Pricing詳細を表示
AC/DC CONVERTER 24V 150WPMC-24V150W1BAAC/DC CONVERTER 24V 150W316 - 即時$9,546.00詳細を表示
AC/DC CONVERTER 24V 12V 300WPMC-24V300W1BAAC/DC CONVERTER 24V 12V 300W467 - 即時$18,784.00詳細を表示
AC/DC CONVERTER 24V 600WPMC-24V600W1BAAC/DC CONVERTER 24V 600W1072 - 即時$33,766.00詳細を表示

24 V/5 V

画像メーカー品番商品概要入手可能な数量価格詳細を表示
AC/DC CONVERTER 24V 5V 100WPMC-DSPV100W1AAC/DC CONVERTER 24V 5V 100W0 - 即時See Page for Pricing詳細を表示

48 V

画像メーカー品番商品概要入手可能な数量価格詳細を表示
AC/DC CONVERTER 48V 150WPMC-48V150W1BAAC/DC CONVERTER 48V 150W0 - 即時See Page for Pricing詳細を表示
刊行: 2010-10-26