HCMOS/CMOS/LVCMOS Ceramic SMD 4-Pad Clock Oscillators
Geyer Electronic America's oscillators are offered with a 20-year EOL
Geyer Electronics America's HCMOS/CMOS/LVCMOS ceramic SMD 4-pad clock oscillators are quartz precision frequency control devices that are designed for applications that contain an MCU, MPU, FPGA, or ASIC to support signal conditioning for the clocking tree.
A clock oscillator is an electronic oscillator circuit that produces a periodic signal needed to coordinate electronic devices. The device is composed of a crystal that vibrates and oscillates at a particular frequency when an electrical charge is applied. The oscillator frequency is used to keep track of time, provide a stable clock signal for digital integrated circuits, and stabilize frequencies for radio transmitters and receivers.
- Frequency range: 1 MHz to 160 MHz
- Operating temperature range: -40°C to +125°C
- Tolerance: down to ±25 ppm
- Variable supply voltages: +1.8 V, +2.5 V, +3.0 V, +3.3 V, and 5.0 V
- Waveform: 45% ~ 55%
- Output load: 15 pF CMOS
- Start-up: 10 ms
- Pin 1: “L” (OV) or “H” OPEN, tristate, and e/d
- 5 mm x 7 mm and 5 mm x 3.2 mm footprints are available with 20-year EOL
- Networking
- Robotics
- Audio
- Traffic controls
- Smart homes
- Home security
- Commercial security
- Wearables
- Gaming
- Telecommunications
- Automation
- Avionics
- Test and measurement
HCMOS/CMOS/LVCMOS Ceramic SMD 4-Pad Clock Oscillators
| Image | Manufacturer Part Number | Description | Frequency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 12.90307 | XTAL OSC XO 1.8432MHZ HCMOS SMD | 1.8432 MHz | 985 - Immediate | $146.00 | View Details |
![]() | ![]() | 12.95582 | XTAL OSC XO 14.7456MHZ SMD | 14.7456 MHz | 995 - Immediate | $146.00 | View Details |
![]() | ![]() | 12.95549 | XTAL OSC XO 32.0000MHZ SMD | 32 MHz | 980 - Immediate | $146.00 | View Details |
![]() | ![]() | 12.95531 | XTAL OSC XO 3.6864MHZ SMD | 3.6864 MHz | 2000 - Immediate | $196.00 | View Details |
![]() | ![]() | 12.90328 | XTAL OSC XO 16.0000MHZ CMOS SMD | 16 MHz | 979 - Immediate | $146.00 | View Details |
![]() | ![]() | 12.90321 | XTAL OSC XO 14.7456MHZ HCMOS SMD | 14.7456 MHz | 995 - Immediate | $146.00 | View Details |
![]() | ![]() | 12.95545 | XTAL OSC XO 20.0000MHZ SMD | 20 MHz | 1000 - Immediate | $146.00 | View Details |
![]() | ![]() | 12.95103 | XTAL OSC XO 32.0000MHZ SMD | 32 MHz | 0 | $146.00 | View Details |
![]() | ![]() | 12.95580 | XTAL OSC XO 3.579545MHZ SMD | 3.579545 MHz | 998 - Immediate | $146.00 | View Details |
![]() | ![]() | 12.95034 | XTAL OSC XO 20.0000MHZ SMD | 20 MHz | 1701 - Immediate | $199.00 | View Details |
![]() | ![]() | 12.95542 | XTAL OSC XO 12.0000MHZ SMD | 12 MHz | 494 - Immediate | $278.00 | View Details |
![]() | ![]() | 12.94474 | XTAL OSC XO 27.0000MHZ SMD | 27 MHz | 996 - Immediate | $146.00 | View Details |
![]() | ![]() | 12.90343 | XTAL OSC XO 12.0000MHZ SMD | 12 MHz | 979 - Immediate | $146.00 | View Details |
![]() | ![]() | 12.90325 | XTAL OSC XO 3.6864MHZ HCMOS SMD | 3.6864 MHz | 1000 - Immediate | $146.00 | View Details |
![]() | ![]() | 12.90311 | XTAL OSC XO 14.7456MHZ HCMOS SMD | 14.7456 MHz | 998 - Immediate | $146.00 | View Details |
![]() | ![]() | 12.90333 | XTAL OSC XO 40.0000MHZ SMD | 40 MHz | 942 - Immediate | $146.00 | View Details |
![]() | ![]() | 12.90337 | XTAL OSC XO 26.0000MHZ SMD | 26 MHz | 1000 - Immediate | $146.00 | View Details |
![]() | ![]() | 12.95546 | XTAL OSC XO 26.0000MHZ SMD | 26 MHz | 950 - Immediate | $146.00 | View Details |
![]() | ![]() | 12.92106 | XTAL OSC XO 65.0000MHZ SMD | 65 MHz | 972 - Immediate | $146.00 | View Details |
![]() | ![]() | 12.95571 | XTAL OSC XO 32.7680KHZ SMD | 32.768 kHz | 1750 - Immediate | $196.00 | View Details |