
12.95542 | |
|---|---|
DigiKey Part Number | 4983-12.95542TR-ND - Tape & Reel (TR) 4983-12.95542CT-ND - Cut Tape (CT) 4983-12.95542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95542 |
Description | XTAL OSC XO 12.0000MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.6V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Tri-State (Output Enable) | Current - Supply (Disable) (Max) 50µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥278.00000 | ¥278 |
| 10 | ¥241.00000 | ¥2,410 |
| 25 | ¥227.88000 | ¥5,697 |
| 50 | ¥218.46000 | ¥10,923 |
| 100 | ¥209.43000 | ¥20,943 |
| 250 | ¥198.05200 | ¥49,513 |
| 500 | ¥189.86800 | ¥94,934 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥182.02000 | ¥182,020 |
| 2,000 | ¥174.50400 | ¥349,008 |
| 3,000 | ¥170.25500 | ¥510,765 |
| 5,000 | ¥165.05220 | ¥825,261 |
| 7,000 | ¥161.71429 | ¥1,132,000 |
| 10,000 | ¥158.25160 | ¥1,582,516 |
| Unit Price without JCT: | ¥278.00000 |
|---|---|
| Unit Price with JCT: | ¥305.80000 |

