
12.95103 | |
|---|---|
DigiKey Part Number | 4983-12.95103TR-ND - Tape & Reel (TR) 4983-12.95103CT-ND - Cut Tape (CT) 4983-12.95103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95103 |
Description | XTAL OSC XO 32.0000MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Supplier Device Package 4-VDFN (3.2x2.5) |
Base Resonator | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Type | Height - Seated (Max) 0.047" (1.20mm) |
Frequency |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥226.00000 | ¥226 |
| 10 | ¥196.40000 | ¥1,964 |
| 25 | ¥185.68000 | ¥4,642 |
| 50 | ¥178.02000 | ¥8,901 |
| 100 | ¥170.64000 | ¥17,064 |
| 250 | ¥161.37200 | ¥40,343 |
| 500 | ¥154.69800 | ¥77,349 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥148.30400 | ¥148,304 |
| 2,000 | ¥142.17750 | ¥284,355 |
| 3,000 | ¥138.71333 | ¥416,140 |
| 5,000 | ¥134.47200 | ¥672,360 |
| 7,000 | ¥131.75129 | ¥922,259 |
| 10,000 | ¥128.92800 | ¥1,289,280 |
| Unit Price without JCT: | ¥226.00000 |
|---|---|
| Unit Price with JCT: | ¥248.60000 |

