
12.95571 | |
|---|---|
DigiKey Part Number | 4983-12.95571TR-ND - Tape & Reel (TR) 4983-12.95571CT-ND - Cut Tape (CT) 4983-12.95571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95571 |
Description | XTAL OSC XO 32.7680KHZ SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.6V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Tri-State (Output Enable) | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥181.00000 | ¥181 |
| 10 | ¥158.20000 | ¥1,582 |
| 25 | ¥149.64000 | ¥3,741 |
| 50 | ¥143.46000 | ¥7,173 |
| 100 | ¥137.52000 | ¥13,752 |
| 250 | ¥130.05600 | ¥32,514 |
| 500 | ¥124.67600 | ¥62,338 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥119.51900 | ¥119,519 |
| 2,000 | ¥114.58100 | ¥229,162 |
| 3,000 | ¥111.78933 | ¥335,368 |
| 5,000 | ¥108.36940 | ¥541,847 |
| 7,000 | ¥106.17571 | ¥743,230 |
| 10,000 | ¥103.90010 | ¥1,039,001 |
| 12,000 | ¥102.75567 | ¥1,233,068 |
| Unit Price without JCT: | ¥181.00000 |
|---|---|
| Unit Price with JCT: | ¥199.10000 |

