
12.95549 | |
|---|---|
DigiKey Part Number | 4983-12.95549TR-ND - Tape & Reel (TR) 4983-12.95549CT-ND - Cut Tape (CT) 4983-12.95549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95549 |
Description | XTAL OSC XO 32.0000MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Type | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥146.00000 | ¥146 |
| 10 | ¥126.80000 | ¥1,268 |
| 25 | ¥119.84000 | ¥2,996 |
| 50 | ¥114.94000 | ¥5,747 |
| 100 | ¥110.16000 | ¥11,016 |
| 250 | ¥104.18400 | ¥26,046 |
| 500 | ¥99.87000 | ¥49,935 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥95.74100 | ¥95,741 |
| 2,000 | ¥91.78350 | ¥183,567 |
| 3,000 | ¥89.54533 | ¥268,636 |
| 5,000 | ¥86.80440 | ¥434,022 |
| 7,000 | ¥85.04571 | ¥595,320 |
| 10,000 | ¥83.22110 | ¥832,211 |
| Unit Price without JCT: | ¥146.00000 |
|---|---|
| Unit Price with JCT: | ¥160.60000 |

