65 MHz XO (Standard) Oscillator 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.92106

DigiKey Part Number
4983-12.92106TR-ND - Tape & Reel (TR)
4983-12.92106CT-ND - Cut Tape (CT)
4983-12.92106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.92106
Description
XTAL OSC XO 65.0000MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
65 MHz XO (Standard) Oscillator 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Type
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 972
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥146.00000¥146
10¥126.80000¥1,268
25¥119.84000¥2,996
50¥114.94000¥5,747
100¥110.16000¥11,016
250¥104.18400¥26,046
500¥99.87000¥49,935
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥95.74100¥95,741
2,000¥91.78350¥183,567
3,000¥89.54533¥268,636
5,000¥86.80440¥434,022
7,000¥85.04571¥595,320
10,000¥83.22110¥832,211
Manufacturers Standard Package
Unit Price without JCT:¥146.00000
Unit Price with JCT:¥160.60000