The LM3492 integrates a boost converter and a two-channel current regulator to implement a highly efficient and cost effective LED driver for driving two individually dimmable LED strings with a maximum power of 15 W and an output voltage of up to 65 V. The boost converter employs a proprietary projected-on-time control method to give a fast transient response with no compensation required, and a nearly constant switching frequency programmable from 200 kHz to 1 MHz. The application circuit is stable with ceramic capacitors and produces no audible noise on dimming.
The programmable peak current limit and soft-start features reduce current surges at startup, and an integrated 190 mΩ, 3.9 A N-Channel MOSFET switch minimizes the solution size. The fast slew rate current regulator allows high frequency and narrow pulse width dimming signals to achieve a very high contrast ratio of 1000:1 at a dimming frequency of more than 3 kHz. The LED current is programmable from 50 mA to 200 mA by a single resistor.
To maximize the efficiency, Dynamic Headroom Control (DHC) automatically adjusts the output voltage to a minimum. DHC also facilitates a single BOM for different number of LEDs in a string, which is required for backlight panels of different size, thereby reducing overall development time and cost.
The LM3492 comes with a versatile COMM pin which serves as a bi-directional I/O pin interfacing with an external MCU for the following functions: power-good, over-temperature, IOUT over- and under-voltage indications, switching frequency tuning, and channel 1 disabling. Other supervisory functions of the LM3492 include precise enable, VCC under-voltage lock-out, current regulator Over-Power protection, and thermal shutdown protection. The LM3492 is available in the thermally enhanced eTSSOP-20 package.
The user's guide details the design of a LM3492 evaluation board that drives 2 LED strings, each of which consists of 10 LEDs running at 150 mA and the forward voltage of each LED is typically 3.8 V. The input voltage is from 9 V to 16 V.
The evaluation board schematic, PCB layout, Bill of Materials, and circuit design descriptions are included. Typical performance and operating waveforms are also provided for reference.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | LM3492EVAL/NOPB-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Voltage In |
9 ~ 16 V
|
| Topology |
Step Up
|
| Current Out |
150 mA
|
| Voltage Out (Max) |
38 V
|
| Outputs and Type |
2 Non-Isolated
|
| Efficiency @ Conditions |
>86%, 9 ~ 16V in @ 150 mA
|
| Features |
Current Limit (Adj. or Fixed)
Dimming Control MCU Controlled Over Current Protection Over Voltage Protection Power Good Output Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
200 kHz ~ 1 MHz
|
| Component Count + Extras |
16 + 12
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Automotive
GPS LCD Backlighting |
| Main I.C. Base Part |
LM3492
|
| Date Created By Author | 2010-09 |
| Date Added To Library | 2013-05 |