DC2342A: 2A @ 32V Max, 4 ~ 28V in

Summary

Demonstration circuit DC2342A is a 60V synchronous boost LED controller featuring the LT®3762. It drives a single string of LEDs at 2A up to 32V when VIN is between 7V and 28V. It runs down to 4VIN with reduced ILED and can withstand VIN transients as high as 30V. DC2342A runs at approximately 300kHz switching frequency. Spread spectrum frequency modulation (SSFM) can be turned on with a simple jumper, reducing EMI. DC2342A is designed for high power step-up LED controller applications that require excellent efficiency across the VIN range. This demonstration circuit is protected against both open and short LED conditions, each having its own flag.

The LT3762 can be PWM dimmed with an external PWM signal, as well as an internally generated PWM signal. A capacitor from PWM to GND of the LT3762 sets the PWM frequency, while the PWM duty cycle is determined by the voltage on the DIM terminal. Between 0V and 3V, VDIM gives between 0.4% and 97% PWM duty cycle. DC2342A has a jumper that can be set to switch between internally generated PWM signal, externally generated PWM signal, and no PWM signal (100% on). When run with both PWM dimming and spread spectrum enabled, the spread spectrum aligns itself with the PWM signal for flicker free operation. DC2342A can also be analog dimmed by placing a voltage source at either of its two CTRL turrets.

Specifications

Manufacturer Analog Devices Inc.
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number DC2342A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Voltage In 4 ~ 28 V
Topology Step Up
Current Out 2 A
Voltage Out (Max) 32 V
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions >94%, 8 ~ 24V in, 32V @ 2 A
Features Current Limit (Adj. or Fixed)
Dimming Control
Fault Indication
Open Circuit Protection
Over Current Protection
PWM Interface
Short Circuit Protection
Spread Spectrum Modulation
Under Voltage Protection, Brown-Out
Switching Frequency 300 kHz
Component Count + Extras 26 + 63
Design Author Linear Technology
Application / Target Market Automotive
Emergency Strobe
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Main I.C. Base Part LT3762
Date Created By Author 2018-05
Date Added To Library 2019-01

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media