The LM3463 is a 6-channel linear LED driver with Dynamic Headroom Control (DHC) designed to drive six strings of high brightness LEDs at maximum supply voltage up to 95V. Each output channel of the LM3463 evaluation board is designed to deliver 200 mA of LED driving current. The LED turn-on voltage is set to 48 V by default, thus the board is able to deliver up to 57.6 W total output power.
The six output channels are divided into four individual groups to facilitate average LED current control by means of PWM dimming. The PWM dimming control interface of the LM3463 can accept standard TTL level PWM signals, analog voltage or serial data to control the dimming duty of the four LED groups individually. The analog dimming control interface accepts an analog control voltage in the range from 0 V to 2.5 V to adjust the reference voltage of the linear current regulators, which enables true LED current adjustment.
This evaluation board is designed to be connected to an external primary power supply. Using three connection wires, the VIN, GND and VFB, the dynamic Headroom Control (DHC) circuit of the LM3463 adjusts the output voltage of the primary power supply to maximize system efficiency.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | 296-34957-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Voltage In |
12 ~ 95 V
|
| Topology |
Linear
|
| Current Out |
200 mA
|
| Voltage Out (Max) |
42 V
|
| Outputs and Type |
6 Non-Isolated
|
| Efficiency @ Conditions |
- Not Given
|
| Features |
Current Limit (Adj. or Fixed)
Dimming Control Fault Indication PFM or PWM Short Circuit Protection Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
246 kHz
|
| Component Count + Extras |
37 + 70
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting Lighting: LED Signage Lighting: LED Solar Streetlight Lighting: LED Street Lighting |
| Main I.C. Base Part |
LM3463
|
| Date Created By Author | 2012-05 |
| Date Added To Library | 2013-04 |