VideoLibrary

SparkFun Artemis Module and Nordic Thingy:91 New Product Discoveries Episode 204 | DigiKey

In this video, Ashley introduces the SparkFun Artemis RF Transceiver Module and the Thingy:91 IoT Sensor Kit by Nordic Semiconductor. The Artemis mass-market ready RF transceiver module from SparkFun is designed to bridge the gap between hobbyists and consumer products. It runs on a Cortex-M4F, includes BLE 5.0 and can run at speeds up to 96MHz while consuming as little as 6uA per MHz (less than 5mW). The compact, 10 mm x 15 mm Artemis modules are open source, Arduino IDE friendly and fully FCC/IC/CE certified. The Nordic Thingy:91 is a battery-operated prototyping platform for cellular IoT Cloud operation and is certified for global operation. It is ideal for rapid IoT prototype development and includes built-in asset tracking, temperature, humidity, air quality, air pressure, color, and light sensors and output indication via RGB LEDs and a buzzer. Nordic Thingy:91 integrates the nRF9160 System supporting LTE-M, NB-IoT and Global Positioning System (GPS), BLE and Near Field Communication (NFC). A 1400 mAh rechargeable Li-Po battery is included for remote field-testing.

10/24/2019 3:20:09 PM

Part List

画像メーカー品番商品概要入手可能な数量料金詳細を表示
REDBOARD ARTEMIS ATP15442REDBOARD ARTEMIS ATP1 - 即時$5,250.00詳細を表示
REDBOARD ARTEMIS NANO15443REDBOARD ARTEMIS NANO76 - 即時$3,654.00詳細を表示
REDBOARD ARTEMIS15444REDBOARD ARTEMIS18 - 即時$4,146.00詳細を表示
SPARKFUN THING PLUS - ARTEMIS15574SPARKFUN THING PLUS - ARTEMIS0 - 即時$3,739.00詳細を表示
NORDIC THINGY:91 CELL DEV BOARDNRF6943NORDIC THINGY:91 CELL DEV BOARD292 - 即時$24,338.00詳細を表示