• Preferred Supplier

TRACO Power

Image of TRACO's DC-DC Converters

DC/DCコンバータ、1~300W

TRACO Powerの幅広いDC/DCコンバータ製品ラインナップは1~300Wの範囲があり、機械的パッケージオプションにはSMD、スルーホール、シャーシマウントなどがあります。

Image of TRACO's AC-DC Power Supplies

AC/DC電源、2~1000W

TRACO PowerのAC/DCコンバータ製品は、オープンフレーム、密閉型、カプセル封止型、医療用などの標準電源の包括的な製品ラインナップを提供します。

Image of TRACO's DIN-Rail Power Supply

DINレール電源、6~960W

DigiKeyは、産業、危険な場所、過酷な環境向けなど、TRACO PowerのさまざまなDINレール電源を提供しています。

ツールとサポート

おすすめ動画

TRACO Power TEC 3UI Series DC-DC Converters – PTM | DigiKey
TRACO Power TEC 3UI Series DC-DC Converters – PTM | DigiKey
Traco Power’s New Conduction Cooled Systems with the TCI Series
Traco Power’s New Conduction Cooled Systems with the TCI Series
TCI Line – Conduction cooled 130 to 500 Watt encased AC/DC power supplies
TCI Line – Conduction cooled 130 to 500 Watt encased AC/DC power supplies
TEL 6(WI) – Ultra compact 6Watt DC/DC converter
TEL 6(WI) – Ultra compact 6Watt DC/DC converter
すべてを閲覧

最近のPTM

Image of TRACO Power TPP 180/TPI 180 Series AC/DC Power Supplies
10 minutes
TPP 180/TPI 180 Series AC/DC Power Supplies
This presentation will review the key features, application guides, mechanical specifications, model tables and thermal characteristics of the TPP 180 and TPI 180 series from TRACO Power.
Image of TRACO Power's TXLN Series 18 W to 960 W AC/DC Power Supplies
10 minutes
TXLN Series 18 W to 960 W AC/DC Power Supplies
TRACO Power's TXLN series of AC/DC power supplies in twelve power levels are designed for price sensitive industrial and general-purpose applications.
Image of TRACO Power's TMPW Series of AC/DC Power Supplies
5 minutes
TMPW Series of ACDC Power Supplies
This module will review the key features, ratings, characteristics, models and applications for the TMPW series.
Image of TRACO Power's TEL 12 and TEL 12WI Family of DC/DC Converters
5 minutes
TEL 12/TEL 12WI Family of DC/DC Converters
TRACO Power's TEL 12 and TEL 12WI DC/DC converters offer wide 2:1 or 4:1 input ranges with outputs of 5.1 to 24 VDC.
Image of TRACO Power's TPI 30/65/125 Series AC/DC Power Supplies
5 minutes
TPI 30/65/125 Series AC/DC Power Supplies
TRACO Power's TPI 30, 65 and 125 series power supplies are designed for industrial applications where space is limited, long-term reliability is critical, and a market competitive price are important.
すべてを閲覧

TRACO Power について

TRACO Powerは、高品質のDC/DCおよびAC/DC電力変換製品の設計と製造で35年以上、パワースペシャリスト企業として認められています。TRACO Power North Americaは、スイスのバールに本社を置くTRACO Electronic AGの完全子会社で、北米の流通ネットワークをサポートするだけでなく、技術的および商業的要件のために直接エンドユーザーもサポートしています。同社の使命は、お客様やディストリビュータに、個々のアプリケーションの性能、品質、コストの点で最適な電源ソリューションを提供することです。