Image of TRACO Power's TXLN Series 18 W to 960 W AC/DC Power Supplies

TXLN Series 18 W to 960 W AC/DC Power Supplies

TRACO Power

This module will review the key features, ratings, characteristics, models, and applications for the TXLN series.

Related Parts

画像メーカー品番商品概要電圧 - 入力電圧 - 出力1入手可能な数量料金詳細を表示
AC/DC CONVERTER 5V 15V -15V 115WTXLN 080-313M3AC/DC CONVERTER 5V 15V -15V 115W88~264 VAC、125~375 VDC5V31 - 即時$12,750.00詳細を表示
AC/DC CONVERTER 48V 38WTXLN 035-148AC/DC CONVERTER 48V 38W88~264 VAC、125~375 VDC48V9 - 即時$7,425.00詳細を表示
AC/DC CONVERTER 5V 25WTXLN 025-105AC/DC CONVERTER 5V 25W88~264 VAC、125~375 VDC5V20 - 即時$5,463.00詳細を表示
AC/DC CONVERTER 24V 960WTXLN 960-124AC/DC CONVERTER 24V 960W90~264 VAC、 127~375 VDC24V9 - 即時$63,611.00詳細を表示
AC/DC CONVERTER 12V 36WTXLN 035-112AC/DC CONVERTER 12V 36W88~264 VAC、125~375 VDC12V7 - 即時$7,425.00詳細を表示
AC/DC CONVERTER 48V 758WTXLN 750-148AC/DC CONVERTER 48V 758W90~264 VAC、 127~375 VDC48V6 - 即時$58,085.00詳細を表示
AC/DC CONVERTER 5V 15WTXLN 018-105AC/DC CONVERTER 5V 15W85~264 VAC、120~375 VDC5V35 - 即時$4,735.00詳細を表示
AC/DC CONVERTER 5V 200WTXLN 200-105AC/DC CONVERTER 5V 200W85~264 VAC、120~375 VDC5V0 - 即時$16,213.00詳細を表示
AC/DC CONVERTER 12V 200WTXLN 200-112AC/DC CONVERTER 12V 200W85~264 VAC、120~375 VDC12V29 - 即時$16,213.00詳細を表示
AC/DC CONVERTER 12V 25WTXLN 025-112AC/DC CONVERTER 12V 25W88~264 VAC、125~375 VDC12V9 - 即時$5,463.00詳細を表示
AC/DC CONVERTER 12V -12V 54WTXLN 035-22M2AC/DC CONVERTER 12V -12V 54W88~264 VAC、125~375 VDC12V174 - 即時$8,899.00詳細を表示
AC/DC CONVERTER 3.3V 40WTXLN 060-103AC/DC CONVERTER 3.3V 40W88~264 VAC、125~375 VDC3.3V17 - 即時$8,524.00詳細を表示
AC/DC CONVERTER 48V 202WTXLN 200-148AC/DC CONVERTER 48V 202W85~264 VAC、120~375 VDC48V5 - 即時$16,213.00詳細を表示
AC/DC CONVERTER 12V 960WTXLN 960-112AC/DC CONVERTER 12V 960W90~264 VAC、 127~375 VDC12V2 - 即時$63,611.00詳細を表示
AC/DC CONVERTER 24V 26WTXLN 025-124AC/DC CONVERTER 24V 26W88~264 VAC、125~375 VDC24V28 - 即時$5,463.00詳細を表示
AC/DC CONVERTER 5V 12V 24V 112WTXLN 080-3125AC/DC CONVERTER 5V 12V 24V 112W88~264 VAC、125~375 VDC5V24 - 即時$12,750.00詳細を表示
AC/DC CONVERTER 5V 50WTXLN 060-105AC/DC CONVERTER 5V 50W88~264 VAC、125~375 VDC5V2 - 即時$8,524.00詳細を表示
AC/DC CONVERTER 48V 62WTXLN 060-148AC/DC CONVERTER 48V 62W88~264 VAC、125~375 VDC48V8 - 即時$8,524.00詳細を表示
AC/DC CONVERTER 24V 60WTXLN 060-124AC/DC CONVERTER 24V 60W88~264 VAC、125~375 VDC24V15 - 即時$8,524.00詳細を表示
AC/DC CONVERTER 12V 320WTXLN 320-112AC/DC CONVERTER 12V 320W85~264 VAC、120~375 VDC12V20 - 即時$21,922.00詳細を表示
PTM Published on: 2022-03-28