AC Switches Family, Part One
STMicroelectronics - STマイクロエレクトロニクス
This presentation, the first of two parts, will provide an overview of the AC switches and the family product offerings from STMicroelectronics. There will be a review of the types of AC switches available, with highlights of the features and operation of SCRs and Triacs. The product specifications, features and packaging of the various switch types will be discussed, as well as the typical markets and applications for these devices.
Related Parts
| 画像 | メーカー品番 | 商品概要 | 電圧 - ゲートトリガ(Vgt)(最大) | 入手可能な数量 | 価格 | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | T1610-800G-TR | TRIAC SENS GATE 800V 16A D2PAK | 1.3 V | 2625 - 即時 | $356.00 | 詳細を表示 |
![]() | ![]() | T810T-6I | TRIAC SENS GATE 600V 8A TO220AB | 1.3 V | 0 - 即時 | $66.54 | 詳細を表示 |
![]() | ![]() | T820T-6I | TRIAC ALTERNISTOR 600V 8A TO220 | 1.3 V | 0 - 即時 | $66.54 | 詳細を表示 |
![]() | ![]() | T825T-6I | TRIAC 600V 8A TO220AB | 1.3 V | 0 - 即時 | $66.54 | 詳細を表示 |
![]() | ![]() | T835T-6I | TRIAC ALTERNISTOR 600V 8A TO220 | 1.3 V | 82 - 即時 | $278.00 | 詳細を表示 |
![]() | ![]() | BTA06-800TWRG | TRIAC SENS GATE 800V 6A TO220 | 1.3 V | 2525 - 即時 | $273.00 | 詳細を表示 |
![]() | ![]() | ACST610-8T | TRIAC SENS GATE 800V 6A TO220 | 1 V | 101058 - 即時 | $324.00 | 詳細を表示 |
![]() | ![]() | ACST610-8FP | TRIAC SENS GATE 800V TO220FPAB | 1 V | 1994 - 即時 | $301.00 | 詳細を表示 |
![]() | ![]() | ACST410-8FP | TRIAC SENS GATE 800V TO220FPAB | 1 V | 55 - 即時 | $281.00 | 詳細を表示 |
![]() | ![]() | ACST830-8GTR | TRIAC 800V 8A D2PAK | 1 V | 6901 - 即時 | $391.00 | 詳細を表示 |
PTM Published on: 2013-03-07