RF Components

Diodes and Passives Overview

Skyworks Solutions Inc - スカイワークスソリューションズ

In this presentation, the products Skyworks Solutions offers will be discussed as well as the markets served and applications supported. More specifically, Skyworks’ extensive RF diode product portfolio will be detailed, offering an overview of the various diode packages offered, as well as the applications engineering support available.

Related Parts

画像メーカー品番商品概要電流 - 最大Vr、F印加時の静電容量入手可能な数量料金詳細を表示
RF DIODE PIN 50V 750MW 0402SMP1345-040LFRF DIODE PIN 50V 750MW 0402150 mA0.2pF @ 5V、1MHz31565 - 即時$580.00詳細を表示
RF DIODE PIN 50V 750MW 0402SMP1320-040LFRF DIODE PIN 50V 750MW 0402150 mA0.25pF @ 30V、1MHz86515 - 即時
24000 - 工場在庫品
$429.00詳細を表示
RF DIODE PIN 50V 250MW SC-79SMP1340-079LFRF DIODE PIN 50V 250MW SC-790.3pF @ 5V、1MHz1.2オーム @ 10mA、100MHz861 - 即時$429.00詳細を表示
RF DIODE PIN 200V 750MW 0402SMP1352-040LFRF DIODE PIN 200V 750MW 0402150 mA0.3pF @ 20V、1MHz6194 - 即時
12000 - 工場在庫品
$640.00詳細を表示
RF DIODE SCHOTTKY 70V 75MW SC-79SMS3924-079LFRF DIODE SCHOTTKY 70V 75MW SC-7950 mA-0 - 即時
6000 - 工場在庫品
$710.00詳細を表示
RF DIODE PIN 50V 750MW 0402SMP1330-040LFRF DIODE PIN 50V 750MW 0402150 mA1pF @ 0V、1MHz0 - 即時See Page for Pricing詳細を表示
RF DIODE PIN 100V 250MW SC-79SMP1321-079LFRF DIODE PIN 100V 250MW SC-790.25pF @ 30V、1MHz2オーム @ 10mA、100MHz58956 - 即時
174000 - 工場在庫品
$460.00詳細を表示
RF DIODE PIN 50V 750MW 0402SMP1340-040LFRF DIODE PIN 50V 750MW 0402150 mA0.3pF @ 5V、1MHz267 - 即時$527.00詳細を表示
RF DIODE PIN 200V 250MW SOT-5SMP1307-027LFRF DIODE PIN 200V 250MW SOT-50.3pF @ 30V、1MHz3オーム @ 100mA、100MHz45794 - 即時$3,059.00詳細を表示
RF DIODE SCHOTTKY 8V 75MW SC-79SMS3922-079LFRF DIODE SCHOTTKY 8V 75MW SC-7950 mA-68 - 即時
24000 - 工場在庫品
$778.00詳細を表示
PTM Published on: 2010-11-23
PTM Updated on: 2016-05-10