This slide summarizes the 24VIN OKI Series product features. Offered in the same DOSA standard SMT pin-out as the OKY T/3 and T/5, the 24VIN OKI series further extends Murata’s point of load product offering for industrial applications and markets. The 24VIN OKI Series are ideal for use in higher voltage applications requiring a low voltage source to power loads such as FPGAs and microprocessors. With a wide input voltage range and a programmable output voltage, the 24VIN OKI Series also achieves high power conversion efficiency with excellent derating performance. The 24VIN OKI Series is able to drive up to 1000µF ceramic capacitive loads, making it easy for users to keep ripple and noise under control.