The following slides will be briefly reviewing all of the models in the Okami™ Series. Should users require detailed specifications, datasheets are available on the Murata Power Solutions website. The OKY Series are SMT point of load converters that are available in both 12VIN and 5VIN models. Designed with an industry standard pin-out, these SMT point of load converters operate with a wide input voltage range. With a programmable output voltage, the OKY Series supports up to 1000µF ceramic output capacitance and also is available in both negative and positive on/off control as well as the optional tracking feature.