PXG Series Conductive Polymer Aluminum Solid Capacitors
Chemi-Con introduces their PXG series of capacitors, ideal for digital and high frequency applications
Chemi-Con’s PXG series SMD-type conductive polymer aluminum solid capacitors offer superior noise reduction making them ideal for digital and analog high frequency applications.
As computer equipment and other electronic devices evolve toward higher frequencies, aluminum electrolytic capacitors are also required to have superior high frequency characteristics. At the same time, excellent noise reduction capability is required for applications, such as power supply output filters and DC-DC converters.
The PXG series use a newly developed electrode foil with high capacitance and conductive polymer for electrolyte, thus realizing super-low ESR and high ripple current capability.
The PXG series have been downsized by two ranks compared to the conventional PXA series and one rank from the PXE series.
- Endurance: 15,000 hours @ -55°C to -105°C
- Voltage: 16 V to 25 V
- Capacitance: 10 μF to 820 μF
- Size: φ 5 mm x 4.5 mm L to φ 10 mm x 10 mm L
- VRMs
- DC/DC converter
- Output filter
PXG Series Capacitors
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 料金 | 詳細を表示 | |
|---|---|---|---|---|---|---|
![]() | ![]() | APXG160ARA181MF61G | CAP ALUM POLY 180UF 20% 16V SMD | 20344 - 即時 | $116.00 | 詳細を表示 |
![]() | ![]() | APXG160ARA221MF80G | CAP ALUM POLY 220UF 20% 16V SMD | 10723 - 即時 | $143.00 | 詳細を表示 |
![]() | ![]() | APXG160ARA331MH70G | CAP ALUM POLY 330UF 20% 16V SMD | 38806 - 即時 | $149.00 | 詳細を表示 |
![]() | ![]() | APXG160ARA102MJC0G | CAP ALUM POLY 1000UF 20% 16V SMD | 4208 - 即時 | $309.00 | 詳細を表示 |
![]() | ![]() | APXG200ARA470ME61G | CAP ALUM POLY 47UF 20% 20V SMD | 25437 - 即時 | $103.00 | 詳細を表示 |
![]() | ![]() | APXG250ARA470MF61G | CAP ALUM POLY 47UF 20% 25V SMD | 5486 - 即時 | $118.00 | 詳細を表示 |
![]() | ![]() | APXG200ARA151MF80G | CAP ALUM POLY 150UF 20% 20V SMD | 5348 - 即時 | $144.00 | 詳細を表示 |
![]() | ![]() | APXG160ARA561MJ80G | CAP ALUM POLY 560UF 20% 16V SMD | 3320 - 即時 | $184.00 | 詳細を表示 |
![]() | ![]() | APXG250ARA270ME61G | CAP ALUM POLY 27UF 20% 25V SMD | 2763 - 即時 | $104.00 | 詳細を表示 |
![]() | ![]() | APXG250ARA270MF46G | CAP ALUM POLY 27UF 20% 25V SMD | 2009 - 即時 | $114.00 | 詳細を表示 |
![]() | ![]() | APXG250ARA151MH70G | CAP ALUM POLY 150UF 20% 25V SMD | 2108 - 即時 | $149.00 | 詳細を表示 |
![]() | ![]() | APXG200ARA181MH70G | CAP ALUM POLY 180UF 20% 20V SMD | 6925 - 即時 | $156.00 | 詳細を表示 |
![]() | ![]() | APXG250ARA181MJ80G | CAP ALUM POLY 180UF 20% 25V SMD | 814 - 即時 | $189.00 | 詳細を表示 |
![]() | ![]() | APXG250ARA151MJ80G | CAP ALUM POLY 150UF 20% 25V SMD | 3824 - 即時 | $209.00 | 詳細を表示 |
![]() | ![]() | APXG200ARA121MF61G | CAP ALUM POLY 120UF 20% 20V SMD | 750 - 即時 | $116.00 | 詳細を表示 |
![]() | ![]() | APXG200ARA470MF46G | CAP ALUM POLY 47UF 20% 20V SMD | 248 - 即時 | $113.00 | 詳細を表示 |
![]() | ![]() | APXG160ARA680MF46G | CAP ALUM POLY 68UF 20% 16V SMD | 547 - 即時 | $119.00 | 詳細を表示 |
![]() | ![]() | APXG200ARA560ME61G | CAP ALUM POLY 56UF 20% 20V SMD | 865 - 即時 | $100.00 | 詳細を表示 |
![]() | ![]() | APXG250ARA390MF61G | CAP ALUM POLY 39UF 20% 25V SMD | 1788 - 即時 | $114.00 | 詳細を表示 |
![]() | ![]() | APXG250ARA680MF61G | CAP ALUM POLY 68UF 20% 25V SMD | 1457 - 即時 | $114.00 | 詳細を表示 |