TPD1E01B04 ESD Protection Diode

Texas Instruments offers its TPD1E01B04, 1-channel, ESD protection diode for USB Type-C and Thunderbolt 3 circuit protection

Image of Texas Instruments' TPD1E01B04 ESD Protection DiodeTexas Instruments' TPD1E01B04 is a bidirectional, TVS, ESD protection diode array for USB Type-C and Thunderbolt 3 circuit protection. The TPD1E01B04 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4).

This device features a 0.18 pF (typical) IO capacitance making it ideal for protecting high-speed interfaces up to 20 Gbps such as USB 3.1 Gen2 and Thunderbolt 3. The low dynamic resistance and low clamping voltage ensure system level protection against transient events.

The TPD1E01B04 is offered in the industry standard 0201 (DPL) package.

Features
  • IEC 61000-4-2 Level 4 ESD protection
    • ±15 kV contact discharge
    • ±17 kV air gap discharge
  • IEC 61000-4-4 EFT protection
    • 80 A (5/50 ns)
  • IEC 61000-4-5 surge protection
    • 2.5 A (8/20 µs)
  • IO capacitance:
    • 0.18 pF (typical)
    • 0.2 pF (maximum)
  • DC breakdown voltage: 6.4 V (typical)
  • Ultra-low leakage current: 10 nA (maximum)
  • Low ESD clamping voltage: 15 V at 16 A TLP
  • Low insertion loss: 26.9 GHz (-3 dB bandwidth)
  • Supports high-speed interfaces up to 20 Gbps
  • Industrial temperature range: -40°C to 125°C
  • Ultra-small 0201 footprint
刊行: 2016-09-08

Evaluation Board

画像メーカー品番商品概要機能組み込み製品使用IC/部品入手可能な数量料金詳細を表示
EVAL BOARD FOR TPD1E01B04TPD1E01B04EVMEVAL BOARD FOR TPD1E01B04過渡電圧抑制(TVS)なしTPD1E01B040 - 即時See Page for Pricing詳細を表示

TPD1E01B04 ESD Protection Diode

画像メーカー品番商品概要電圧 - 逆スタンドオフ(標準)電圧 - クランピング(最大)@ Ipp電流 - ピークパルス(10/1000μs)入手可能な数量料金詳細を表示
TVS DIODE 3.6VWM 15VC 2X2SONTPD1E01B04DPLTTVS DIODE 3.6VWM 15VC 2X2SON3.6V(最大)15V(標準)2.5A(8/20µs)18498 - 即時$126.00詳細を表示