Stellaris® DK-LM4F-DRV8312 Motor Control Kit

Texas Instruments' three-phase BLDC motor kit with DRV8312 and Stellaris LM4F211 MCU

Image of Texas Instruments' Stellaris® DK-LM4F-DRV8312 Motor Control Kit Texas Instruments' medium voltage, digital motor control kit for Stellaris® LM4F microcontrollers (DK-LM4F-DRV8312) is a development platform for spinning three-phase brushless DC (BLDC) motors. The low-cost Stellaris LM4F211 microcontroller (MCU) on the MDL-LM4F211CNCD controlCARD module comes with the necessary firmware and graphical user interface (GUI) to run the Texas Instruments' (TI) InstaSPIN™ BLDC motor control solution or sensorless, sliding-mode observer (SMO) FOC motor control solution out-of-the-box.

The DK-LM4F-DRV8312 motor control kit contains a cost-effective, high-performance Stellaris LM4F211 MCU-based controlCARD module compatible with other TI motor control platforms. In addition to instantly spinning your motor, the kit also demonstrates the InstaSPIN BLDC motor control solution's operational advantages with simplified tuning, immediate acceleration adaptation, reliable low-speed operation, and more. The included GUI software solution enables users to control and monitor the total solution through an easy-to-use PC application that can be extended for customer applications.

Features
  • Instantly spins brushless DC motors with little or no user interaction or programming
  • Cost-effective, high-performance Stellaris LM4F211 MCU-based controlCARD module compatible with other TI motor control platforms.
  • Demonstrates the InstaSPIN BLDC motor control solution's operational advantages with simplified tuning, immediate acceleration adaptation, reliable low-speed operation, and more.
  • Included GUI software solution enables users to control and monitor the total solution through an easy-to-use PC application that can be extended for customer applications.
  • Hardware-compatible with the following TI DRV baseboards: DRV8312EVM RevD, DRV8301-HC-EVM RevC+, DRV8302-HC-EVM RevC+
Applications
  • Pumps
  • Blowers
  • Fans
  • Compressors
  • Vacuums

DK-LM4F-DRV8312 Motor Control Kit

画像メーカー品番商品概要入手可能な数量料金
EVAL BOARD FOR DRV8312 LM4F211DK-LM4F-DRV8312EVAL BOARD FOR DRV8312 LM4F2110 - 即時$45,876.00詳細を表示

Associated Product

画像メーカー品番商品概要機能組み込み製品使用IC/部品入手可能な数量料金詳細を表示
EVAL BOARD FOR LM4F211MDL-LM4F211CNCDEVAL BOARD FOR LM4F211モータコントローラ/ドライバあり、MCU、32ビットLM4F2113 - 即時$7,726.00詳細を表示
刊行: 2012-06-29