Hercules Motor Control Kit

Texas Instruments' evaluation kit for spinning three phase brushless DC and brushless AC motors

Hercules Motor Control KitTexas Instruments' DRV8301-LS31-KIT is a motor control evaluation kit for spinning three phase brushless DC and brushless AC (BLAC) - often referred to as permanent magnet synchronous (PMSM) – motors with examples of both sensorless Field Oriented / Vector Control (FOC) and TI’s InstaSPIN-BLDC sensorless BLDC solution. The DRV8301-LS31-KIT is a high-performance, power-efficient, cost-effective platform that speeds development for quicker time to market. Applications include Electric Power Steering, Power Doors/Roofs, EV/HEV/Train Propulsion, Dual Clutch Transmissions, Electronic Throttle Control, Fuel/Coolant/Oil pumps, A/C Compressor, and Wipers.

Features
  • Includes a controlCARD module featuring a dual core, lock-step Hercules ARM Cortex-R4F safety MCU with floating point with up to 220 MHz performance, 3 MB of flash and a safety architecture that is ideal for transportation (TMS570) and industrial (RM4) safe motor control
  • Enable customers to meet safety standards such as IEC61508 and ISO26262 by leveraging the Hercules safety MCU architecture
  • Generate PWMs and decodes the quadrature encoder signal with example microcode for the flexible, integrated 32-channel timer coprocessor
  • Include a state-of-the-art servo motor from Teknic with built-in encoder and hall sensors for providing robust rotor angle measurements to complement the shunt current based rotor angle estimation from the sliding mode observer
  • Leverage standard Hercules software to ease the development of safe motor control solutions with peripheral support and configuration via HALCoGen, connectivity stacks and example motor projects
  • Build upon the highly-integrated DRV8301 pre-driver which includes self protection and two programmable gain amplifiers to control sub-60V inverters with external FETs

Hercules Motor Control Kit

画像メーカー品番商品概要入手可能な数量料金
EVAL BOARD FOR DRV8301DRV8301-LS31-KITEVAL BOARD FOR DRV83010 - 即時$77,743.00詳細を表示

Associated Devices-ICs

画像メーカー品番商品概要入手可能な数量料金
EVAL BOARD FOR DRV8301DRV8301-RM48-KITEVAL BOARD FOR DRV83010 - 即時$77,743.00詳細を表示
CONTROLCARD RM48L952 EVAL BRDTMDXRM48CNCDCONTROLCARD RM48L952 EVAL BRD0 - 即時$18,128.00詳細を表示
CONTROLCARD TMS570LS EVAL BRDTMDX570LS31CNCDCONTROLCARD TMS570LS EVAL BRD0 - 即時$18,128.00詳細を表示
IC MOTOR DRIVER 6V-60V 56HTSSOPDRV8301DCARIC MOTOR DRIVER 6V-60V 56HTSSOP3151 - 即時$1,256.00詳細を表示
刊行: 2012-10-15