SQ Series Wirewound Resistors

TE Connectivity's SQ series resistors offer low cost, and efficient thermal performance.

Image of TE Connectivity's SQ Series Wirewound ResistorsTE Connectivity's flexible range of power wirewound resistors contains either wire or power oxide film elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core, then embodied in a ceramic case and sealed with inorganic silica filler. This design provides a resistor with high insulation resistance, low surface temperature, excellent T.C.R., and entirely fire proof construction. These resistors are ideally suited to a range of areas where low cost, and efficient thermal performance are important design criteria. Metal film cores adjusted by laser spiral are used where the resistor value is above that suited to wire. Similar performance is obtained although short time overload is slightly derated.

Features
  • Bracketed types available
  • Operating temperature: -55°C to 250°C
  • Inorganic flame-proof construction
  • Stable TCR 300 ppm/°C
  • Choice of styles
  • Custom designs welcome
  • Wide value range

SQ Series Wirewound Resistors

画像メーカー品番商品概要電力(ワット)組成特長入手可能な数量詳細を表示
RES 1 OHM 5% 5W AXIALSQPW51R0JRES 1 OHM 5% 5W AXIAL5W巻線セメントコーティング、耐炎性、耐湿性、安全24139 - 即時詳細を表示
RES 1K OHM 5% 5W AXIALSQPR51K0JRES 1K OHM 5% 5W AXIAL5W酸化金属皮膜セメントコーティング、耐炎性、耐湿性、安全36588 - 即時詳細を表示
RES 6.8 OHM 5% 5W AXIALSQPW56R8JRES 6.8 OHM 5% 5W AXIAL5W巻線セメントコーティング、耐炎性、耐湿性、安全10147 - 即時詳細を表示
RES 4.7K OHM 5% 5W AXIALSQPR54K7JRES 4.7K OHM 5% 5W AXIAL5W酸化金属皮膜セメントコーティング、耐炎性、耐湿性、安全7284 - 即時詳細を表示
RES 10K OHM 5% 5W AXIALSQPR510KJRES 10K OHM 5% 5W AXIAL5W酸化金属皮膜セメントコーティング、耐炎性、耐湿性、安全4131 - 即時詳細を表示
RES 100 OHM 5% 5W AXIALSQPW5100RJRES 100 OHM 5% 5W AXIAL5W巻線セメントコーティング、耐炎性、耐湿性、安全3121 - 即時詳細を表示
RES 0.1 OHM 5% 5W AXIALSQPW5R10JRES 0.1 OHM 5% 5W AXIAL5W巻線セメントコーティング、耐炎性、耐湿性、安全3090 - 即時詳細を表示
RES 47K OHM 5% 5W AXIALSQPR547KJRES 47K OHM 5% 5W AXIAL5W酸化金属皮膜セメントコーティング、耐炎性、耐湿性、安全2732 - 即時詳細を表示
RES 0.22 OHM 5% 5W AXIALSQPW5R22JRES 0.22 OHM 5% 5W AXIAL5W巻線セメントコーティング、耐炎性、耐湿性、安全1727 - 即時詳細を表示
RES 470 OHM 5% 5W AXIALSQPR5470RJRES 470 OHM 5% 5W AXIAL5W酸化金属皮膜セメントコーティング、耐炎性、耐湿性、安全1725 - 即時詳細を表示
刊行: 2012-06-29