DOG2 MEMS Series Inclinometer

TE Connectivity's DOG2 MEMS series dual-axis inclinometer for use in mobile leveling applications

Image of TE Connectivity Measurement Specialties' DOG2 MEMS Series InclinometerThe dual-axis inclinometer from TE Connectivity is mainly developed with focus on platform leveling, dynamic engine management, tip-over protection, and tilt alarm. A fast response time and good accuracy make this device the ideal choice for mobile leveling applications. It features digital signal processing including temperature compensation. The integrated filter improves performance and allows the use of the sensor in many noisy environments (for example, vibrations).

The inclinometer includes a powerful digital signal processing that offers various filter algorithms and allows customer specific adaptions. It is possible to adjust the sensor to different environments to yield an optimized performance. Customization can also be made in terms of angular range and connectivity, such as with cable and connector. The PA6.6 housing is very compact in size and has compression limiter bushings for safe installation of the sensor. In contrast to uncoated (casted) aluminum, PA6.6 is resistant to atmospheric attack. It is compatible with oil, grease, and fuel; therefore, it is frequently used for engine and vehicle applications.

Features
  • 8 V to 30 V supply voltage (5 V on request)
  • Digital signal processing includes
    • Filter (vibration damping)
    • Temperature compensation
  • 12-bit resolution
  • Up to 100 Hz refresh rate
  • -40°C to +85°C temperature range
  • Accuracy typically
    • 0.5° (-40°C to +85°C)
    • 0.15° at +25°C
Applications
  • Platform leveling
  • Truck and off-road vehicle cabin or tool leveling
  • Crane boom leveling
  • Tilt alarm (digger)
  • Antenna leveling
  • Inclination dependent engine control
  • Solar panel elevation control

Related Parts

画像メーカー品番商品概要ピッチ入手可能な数量料金詳細を表示
CONN PLUG HSG 4POS 6.00MM282088-1CONN PLUG HSG 4POS 6.00MM0.236インチ(6.00mm)2097 - 即時$188.00詳細を表示

DOG2 MEMS Series

画像メーカー品番商品概要入手可能な数量料金詳細を表示
SENSOR INCLINOMETER 25DEG MODULEG-NSDOG2-001SENSOR INCLINOMETER 25DEG MODULE0 - 即時$32,400.00詳細を表示
SENSOR INCLINOMETER 45DEG MODULEG-NSDOG2-002SENSOR INCLINOMETER 45DEG MODULE0 - 即時See Page for Pricing詳細を表示
SENSOR INCLINOMETER 90DEG MODULEG-NSDOG2-003SENSOR INCLINOMETER 90DEG MODULE0 - 即時See Page for Pricing詳細を表示
刊行: 2016-08-16