STGIPxx Intelligent Power Module (IPM)

STMicroelectronics' thermally efficient modules simplify design of low-power motor controls

Image of STMicroelectronics' STGIPxx Intelligent Power ModulesSTMicroelectronics' intelligent power modules (IPMs) provide a compact, high performance solution to drive 3-phase motors (BLDC, PMAC, Induction) for a simple and rugged design. It mainly targets low/medium power inverters for applications such as home appliances and HVAC. It combines ST proprietary control ICs with the most advanced short circuit rugged IGBT system technology.

ST’s four newest IPMs are the STGIPS10K60A, STGIPS14K60, STGIPL14K60, and the STGIPS20K60. Each device includes three 600 V IGBT half bridges with freewheeling diodes, ST proprietary control ICs, bootstrap diode, and protection functions, including temperature control and comparators to protect against overcurrent and short-circuit faults. The STGIPL14K60 has the added benefit of internal op-amps, allowing designers to eliminate external current-sensing components normally required to control motor speed (field oriented control). This device also has internal dead-time insertion to prevent excessive current damaging the IGBTs as well as a smart-shutdown function also featured in the STGIPS14K60 and in the STGIPS20K60.

Features Applications
  • 600 V, 3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
  • Short-circuit protected IGBTs
  • Isolated package up to 2500 VRMS/min
  • Smart shutdown function (STGIPS14K60/STGIPL14K60/STGIPS20K60)
  • Comparator for fault protection against overcurrent, overtemperature, and short circuits (STGIPS14K60/STGIPL14K60/STGIPS20K60)
  • 3-phase inverters for motor control:
    • Brushless DC motors
    • AC induction motors
    • Permanent magnetic synchronous motors

STGIPxx Intelligent Power Modules

画像メーカー品番商品概要入手可能な数量料金詳細を表示
IGBT IPM 600V 10A 25-PWRDIP MODSTGIPS10K60AIGBT IPM 600V 10A 25-PWRDIP MOD0 - 即時See Page for Pricing詳細を表示
IGBT IPM 600V 12A 25-PWRDIP MODSTGIPS14K60IGBT IPM 600V 12A 25-PWRDIP MOD0 - 即時See Page for Pricing詳細を表示
IGBT IPM 600V 14A 38-PWRDIP MODSTGIPL14K60IGBT IPM 600V 14A 38-PWRDIP MOD0 - 即時$1,935.44詳細を表示
IGBT IPM 600V 17A 25-PWRDIP MODSTGIPS20K60IGBT IPM 600V 17A 25-PWRDIP MOD0 - 即時See Page for Pricing詳細を表示
刊行: 2013-03-12