QuickSense™ Portfolio

Silicon Labs and DigiKey introduce the QuickSense human interface portfolio

image of Silicon Labs QuickSense Portfolio Silicon Labs' Si1120, Si1102, C8051F7xx and C8051F8xx product families are part of the QuickSense™ human interface portfolio. Silicon Labs is uniquely positioned to be able to offer all of these human interface technologies. Capitalizing on our leadership in high-performance, analog-intensive, mixed-signal ICs, the QuickSense family of products offers industry-leading capacitive and infrared sensing devices to meet the demands of advanced user interfaces.

Silicon Labs' sensing devices are all easily programmable through the QuickSense Studio development software. The QuickSense Studio Configuration Wizard simplifies the integration of human interface technologies in end products, allowing engineers to set up capacitive buttons, sliders and wheels by using an intuitive software GUI that generates all the C code required for the selected functions.

The studio enables the configuration of infrared proximity and ambient light sensors through a comprehensive library of application programming interfaces (APIs). The QuickSense Studio also provides a real-time monitoring and adjustment tool enabling developers to thoroughly test and optimize user interfaces.

Si1102 Series Infrared Proximity Sensors

The QuickSense Si1102 sensor enables an electronic device to quickly gauge its proximity to the user. For example, it can detect if a handset is near a user's face and adjust the display and lighting accordingly. The Si1120 infrared proximity (PS) and ambient light sensor (ALS) can also detect ambient light in the external environment, allowing screen backlighting to be dimmed to save power. When paired with the F700 and F800 touch sense microcontrollers (MCUs), the QuickSense solution enables smart motion sensing, giving designers a complete array of human interface technologies for their applications to improve the end-user experience.

Features
  • High-performance single-pulse infrared proximity detector with a sensing range of up to 40 cm
  • Adjustable detection threshold and strobe frequency
  • Proximity status latch enables controlling devices to avoid missing a detection
  • High EMI immunity without shielded packaging
  • 2 V to 5.5 V power supply
  • Operating temperature range: -40°C to +85°C
  • Typical 10 μA device current consumption and ultra-low system power of 1 mA typical
  • Current driven (400 mA) or saturated LED driver output

Si1120 Series Infrared Proximity Sensors

The Si1120 device enables an innovative, patent-pending touchless proximity slider for gesturing that allows end users to navigate with simple gestures instead of physical touch. The superior sensitivity offers robust performance under a wide range of lighting conditions and enables the use of low-cost or low-profile leds, often resulting in a significant cost savings.

Features
  • High-performance single-pulse infrared proximity detector with a sensing range of up to 50 cm
  • Ambient light sensor
  • PWM output for direction MCU connection
  • Flexible optical measurement modes:
    • 3 proximity ranges to maximize battery life
    • 3 dc ambient light sensing ranges for better low light resolution
  • Low-noise ambient cancelling circuit allows maximum sensitivity with 8 to 12 bit resolution
  • Minimum reflectance sensitivity <1 µW/cm2
  • High EMI immunity without shielded packaging
  • Power supply: 2.2 V to 3.7 V
  • Operating temperature range: -40°C to +85°C
  • Typical 10 µA device current consumption and ultra-low system power; of 1 mA typical
  • Programmable 400/50 mA LED constant current driver output
  • Allows independent LED supply voltage

C8051F7xx/8xx Capacitive Sensing MCUs

The C8051F800 family builds upon the C8051F700 family of capacitive touch MCUs by adding a lower pin count, small form factor option to the industry's fastest capacitive touch sense solutions. The F800 family enables developers to add sophisticated touch sense interfaces to a wide range of consumer and industrial electronic products, such as set-top boxes, residential light controls, thermostat controls, home security panels, commercial point-of-sale (POS) interfaces, portable electronic devices and small appliances.

Features
  • Supports capacitive buttons, sliders, wheels and capacitive proximity sensing with 16 (F8xx) or 32 (F7xx) channels
  • High-speed 25 miPs cPu allows plenty of power for application code
  • 10-bit, 500 ksps single-ended ADC
  • Integrated temperature sensor
  • Precision calibrated 24.5 MHz internal oscillator
  • 16 KB of Flash memory
  • 512 bytes of RAM
  • SMBus/I2C, enhanced UART and enhanced SPI
  • Three general-purpose 16-bit timers
  • Programmable counter/timer array (PCA) with three capture/compare modules
  • On-chip internal voltage reference
  • On-chip watchdog timer, power-on reset and supply monitor fail-safe features
  • On-chip voltage comparator

C8051F8xx Low-Pin count capacitive sensing MCUs

画像メーカー品番商品概要入手可能な数量料金
IC MCU 8BIT 16KB FLASH 20QFNC8051F800-GMIC MCU 8BIT 16KB FLASH 20QFN0 - 即時$312.53詳細を表示
IC MCU 8BIT 16KB FLASH 24QSOPC8051F800-GUIC MCU 8BIT 16KB FLASH 24QSOP0 - 即時See Page for Pricing詳細を表示

C8051F7xx High-Pin count capacitive sensing MCUs

画像メーカー品番商品概要入手可能な数量料金
IC MCU 8BIT 16KB FLASH 24QFNC8051F717-GMIC MCU 8BIT 16KB FLASH 24QFN0 - 即時See Page for Pricing詳細を表示
IC MCU 8BIT 15KB FLASH 48QFNC8051F704-GMIC MCU 8BIT 15KB FLASH 48QFN0 - 即時See Page for Pricing詳細を表示

Si1102 Infrared Sensor

画像メーカー品番商品概要入手可能な数量料金
SENSOR OPT REFLECTIVE 50CM 8WDFNSI1102-A-GMRSENSOR OPT REFLECTIVE 50CM 8WDFN0 - 即時$730.00詳細を表示
SENSOR OPT REFLECTIVE 50CM 8WDFNSI1102-A-GMRSENSOR OPT REFLECTIVE 50CM 8WDFN0 - 即時$730.00詳細を表示
SENSOR OPT REFLECTIVE 50CM 8WDFNSI1102-A-GMRSENSOR OPT REFLECTIVE 50CM 8WDFN0 - 即時$730.00詳細を表示
BOARD EVAL FOR SI1102SI1102EKBOARD EVAL FOR SI11020 - 即時$6,855.00詳細を表示
SENSOR OPT REFLECTIVE 50CM 8WDFNSI1102-A-GMSENSOR OPT REFLECTIVE 50CM 8WDFN0 - 即時See Page for Pricing詳細を表示

Si1120 Infrared Sensor

画像メーカー品番商品概要入手可能な数量料金
BOARD EVAL PROXIMITY F8XX SI1120FRONTPANEL2EKBOARD EVAL PROXIMITY F8XX SI11200 - 即時See Page for Pricing詳細を表示
BOARD EVAL IR SLIDER SI1120IRSLIDEREKBOARD EVAL IR SLIDER SI11200 - 即時$8,519.00詳細を表示
SENSOR OPT AMBIENT 8 VFDFNSI1120-A-GMRSENSOR OPT AMBIENT 8 VFDFN0 - 即時$1,373.00詳細を表示
SENSOR OPT AMBIENT 8 VFDFNSI1120-A-GMRSENSOR OPT AMBIENT 8 VFDFN0 - 即時$1,373.00詳細を表示
SENSOR OPT AMBIENT 8 VFDFNSI1120-A-GMRSENSOR OPT AMBIENT 8 VFDFN0 - 即時$1,373.00詳細を表示
KIT EVAL FOR SI1120SI1120EKKIT EVAL FOR SI11200 - 即時See Page for Pricing詳細を表示
SENSOR OPT 530NM AMBIENT 8 VFDFNSI1120-A-GMSENSOR OPT 530NM AMBIENT 8 VFDFN0 - 即時$1,750.00詳細を表示
刊行: 2009-11-10