ROF-78E Series DC/DC Power Modules

RECOM's ROF-78E series are non-isolated, DC/DC power modules

Image of Recom Power's ROF-78E DC/DC Power ModulesRECOM's ROF-78E series high-efficiency switching regulators are ideally suited to replace SMD linear regulators. The ROF-78E is a low profile, postage-stamp-sized SMD DC/DC power supply module designed to provide 5 V or 3.3 V at up to 0.5 A continuous load (0.95 A peak). It is also short circuit, overload and over-temperature protected. An enable connection is provided to allow sequential start-up and shutdown control. The modules small footprint of 12.5 mm x 13.5 mm and a height of only 4.5 mm will find many applications in low-profile PCBs, rack-mounted cards and restricted space designs. The high efficiency of up to 87% means that no heatsinks or forced cooling is required to meet the -40°C to +75°C ambient temperature range (no derating). Despite its low cost, the ROF-78E is subjected to the same rigorous RECOM quality checks as all other SMD products and carries the same three-year warranty.

Features
  • Low profile 4.5 mm
  • Efficiency up to 87%
  • Wide input range (5 V - 36 V)
  • Short circuit protection

ROF-78E Series

画像メーカー品番商品概要入手可能な数量料金詳細を表示
DC DC CONVERTER 5VROF-78E5.0-0.5SMD-RDC DC CONVERTER 5V15512 - 即時$718.00詳細を表示
DC DC CONVERTER 3.3VROF-78E3.3-0.5SMD-RDC DC CONVERTER 3.3V4073 - 即時$745.00詳細を表示
DC DC CONVERTER 12V 6WROF-78E12-0.5SMD-RDC DC CONVERTER 12V 6W742 - 即時$723.00詳細を表示
刊行: 2012-11-16