LPC313x ARM926EJ-S Processor

NXP Semiconductors introduce their LPC313x ARM926EJ-S processor with high speed USB 2.0 OTG

LPC313x ARM926EJ-S Processor NXP Semiconductor's LPC313x family combines a 180 MHz ARM926EJ CPU core, high-speed USB 2.0 on-the-go (OTG), up to 192 kB SRAM, NAND flash controller, flexible external bus interface, 4-channel 10-bit A/D converter, and a myriad of serial and parallel interfaces. To optimize system power consumption, the LPC313x has multiple power domains and a very flexible clock generation unit (CGU) that provides dynamic clock gating and scaling.

The USB interface contains a UTMI+ compliant transceiver (PHY), dedicated PLL, and a dedicated DMA engine. This provides high speed transfer rates up to 480 Mbps and supports device, host, and OTG operations.

System Function
  • Dynamic clock gating and scaling
  • Multiple power domains
  • Selectable boot-up: SPI Flash, NAND Flash, SD / MMC cards, UART, or USB
  • DMA controller
  • Four 32-bit timers
  • Watchdog timer
  • PWM module
  • Random number generator (RNG)
  • General-purpose I/O pins (GPIO)
  • Flexible and versatile interrupt structure
  • JTAG interface with boundary scan and ARM debug access
Communication and Connectivity
  • High speed USB 2.0 OTG with on-chip PHY
  • Two l2S interfaces
  • Integrated master/slave SPI
  • Two master/slave l2C
  • Fast UART
  • Memory card interface (MCI): MMC/SD/SDIO/CD-ATA
  • Four-channel 10-bit ADC
  • Integrated 4-, 8-, and 16-bit 6800/8080 compatible LCD interface
Operating Voltage and Temperature
  • Core voltage: 1.2 V
  • I/O voltage: 1.8 V, 2.8 V, 3.3 V
  • Temperature: -40°C to +85°C
CPU Platform
  • 180 MHz, 32-bit ARM926EJ-S
  • 16 kB D-cache and 16 kB I-cache
  • Memory management unit (MMU)
Internal Memory
  • 96 kB (LPC3130) or 192 kB (LPC3131) embedded SRAM
Package
  • 180-TFBGA: 12 mm x 12 mm, 0.8 mm pitch
External Memory Interface
  • 8- and 16-bit multi-port memory controller (MPMC): SDRAM and SRAM
  • NAND Flash controller with 8-bit ECC

LPC313x

画像メーカー品番商品概要入手可能な数量料金
IC MCU 16/32BIT ROMLESS 180TFBGALPC3130FET180,551IC MCU 16/32BIT ROMLESS 180TFBGA0 - 即時See Page for Pricing詳細を表示
IC MCU 16/32BIT ROMLESS 180TFBGALPC3131FET180,551IC MCU 16/32BIT ROMLESS 180TFBGA0 - 即時See Page for Pricing詳細を表示
刊行: 2009-09-08