EVAL-PS-DP-MAIN-M5 Evaluation Platform

Infineon power boards combined with EICEDriver daughter cards enable testing of high-voltage through-hole CoolSiC MOSFETs and IGBT7 devices

Image of Infineon Technologies EVALPSDPMAINM5TOBO1 Evaluation PlatformThe Infineon EVAL-PS-DP-MAIN-M5 evaluation platform was developed to help users investigate the switching behavior of SiC MOSFETs or IGBTs and their corresponding gate drivers packaged in through-hole TO-247 and TO-247 PLUS packages. This universal evaluation platform combines with EiceDRIVER™ gate driver IC daughter cards to demonstrate driving options for discrete power semiconductors in TO247 three-pin and four-pin packages. It includes a motherboard and gate driver card, designed modularly for future expansion. The motherboard supports up to 800 V and 130 A pulsed current operation.

This board supports two distinct operating modes for either switching or efficiency measurements. Using this board, the switching behavior and switching losses of the devices can be analyzed under various conditions. It is simple to alter variables such as the gate voltage, load current, device temperature, and DC-link voltage. The board can also be used as a step-up or step-down DC/DC converter. A built-in power resistor and thermistor monitor allow adjustment and measurement of the heatsink temperature for extended characterization.

Features
  • Multiple configurations and measurements using the same board
  • Built-in temperature adjustment
  • Test points for easy probing during measurements
  • Complete kit contains driver daughter card, MOSFET samples, load inductor, and heatsink
  • Fast setup using gate driver daughter cards and XMC controller card
  • Compare multiple CoolSiC and Eicedriver configurations
  • Flexible modular construction for future expansion
  • Motherboard supports up to 800 V and 130 A pulsed current
  • Surface-mounted shunt resistor in parallel to coaxial shunt
  • Convenient configuration of efficiency measurements over temperature
  • Efficient benchmarking of multiple devices in TO-247 three-pin and four-pin packages
  • Easily conduct double-pulse switching tests
Applications
  • Servo motor drive and control
  • Solar photovoltaic
  • Uninterruptible power supplies (UPS)
  • EV charging
  • Energy storage systems

EVAL-PS-DP-MAIN-M5 Evaluation Platform

画像メーカー品番商品概要入手可能な数量価格詳細を表示
EVALPSDPMAINM5TOBO1EVALPSDPMAINM5TOBO1EVALPSDPMAINM5TOBO11 - 即時$56,263.00詳細を表示
刊行: 2025-11-06