X.FL Series Connectors

Hirose offers their X.FL series of low-profile micro-coaxial connectors

Image of Hirose Electric's Hirose X.FL Series The Hirose X.FL series is one of the lowest-profile micro-coaxial connectors on the market. Contact resistance is 20 mΩ (inner), 10 mΩ (outer) at 10 mA DC. Also available is the recommended mating and un-mating tool to ensure proper alignment of the plug and receptacle. This product is RoHS-compliant and halogen-free.

Features and Benefits
  • High-frequency performance: 
    • Ø 0.81 mm cable type: 1.3 max (DC to 3 GHz), 1.4 max (3 GHz to 6 GHz)
    • Ø 1.13 mm cable type: 1.3 max (DC to 3 GHz), 1.4 max (3 GHz to 6 GHz), 1.7 max (6 GHz to 12 GHz)
  • Low profile: 
    • 0.94 mm (1 mm max) mating height with Ø 0.5, Ø 0.64 and Ø 0.081 mm cables
    • 1.3 mm mated height with Ø 1.13 cables
  • Receptacle height is 0.56 mm
  • Occupied mounting area is 2 mm by 2 mm
  • Characteristic impedance is 50 ohm
  • Durability is 20 cycles

X.FL Series Connectors

画像メーカー品番商品概要入手可能な数量料金
CONN UMC RCPT STR 50 OHM SMDX.FL-R-SMT-1(80)CONN UMC RCPT STR 50 OHM SMD7144 - 即時$239.00詳細を表示
CONN UMC RCPT STR 50 OHM SMDX.FL-R-SMT-1(02)CONN UMC RCPT STR 50 OHM SMD19543 - 即時$320.00詳細を表示
CONN UMC PLUG STR 50 OHM SMDX.FL-PR-SMT1-2(80)CONN UMC PLUG STR 50 OHM SMD7278 - 即時$227.00詳細を表示
COAX ADAPT X.FL TO ML51X.FLP-ML51.J-PA(F)-STCOAX ADAPT X.FL TO ML5121 - 即時$23,569.00詳細を表示
COAX CBL X.FL TO X.FL 3.9"X.FL-2LP9-032H1TS-A-(100)COAX CBL X.FL TO X.FL 3.9"0 - 即時$459.00詳細を表示
COAX CBL SMA TO X.FL 3.1"HRMJ-X.FL-04N1-A-80RSCOAX CBL SMA TO X.FL 3.1"0 - 即時$5,577.00詳細を表示
TOOL EXTRACTION FOR X.FL PLUGX.FL-LP-IN.OUTTOOL EXTRACTION FOR X.FL PLUG1 - 即時$24,104.00詳細を表示
COAX CBL X.FL TO X.FL 11.8"X.FL-2LP9-032H1TS-A-(300)COAX CBL X.FL TO X.FL 11.8"0 - 即時$459.00詳細を表示
TOOL PLUG MATING UNMATINGX.FL-LP-IN.OUT1TOOL PLUG MATING UNMATING0 - 即時$31,066.00詳細を表示
CONN UMC RCPT STR 50 OHM SMDX.FL-R-SMT-1A(80)CONN UMC RCPT STR 50 OHM SMD0 - 即時$114.67詳細を表示
INTERCONNECT CIRCULARX.FL-PR-SMT1-2(25)INTERCONNECT CIRCULAR0 - 即時$136.13詳細を表示
CONN UMC RCPT STR 50 OHM SMDX.FL-R-SMT-1(90)CONN UMC RCPT STR 50 OHM SMD0 - 即時$151.54詳細を表示
COAX CBL X.FL TO X.FL 3.9"X.FL-2LP-04K1TV-A-(100)COAX CBL X.FL TO X.FL 3.9"0 - 即時See Page for Pricing詳細を表示
COAX CBL X.FL TO X.FL 3.7"X.FL-2LP-044H2TS-A-94.5SMCOAX CBL X.FL TO X.FL 3.7"0 - 即時See Page for Pricing詳細を表示
COAX CBL X.FL TO X.FL 3.8"XFL-2LP9-032H4TS-AN99BCOAX CBL X.FL TO X.FL 3.8"0 - 即時See Page for Pricing詳細を表示
刊行: 2014-03-03